Microchip PIC16C711-04/P

8-BIT, Otprom, 4 Mhz, Risc Microcontroller, PDIP18, 0.300 Inch, Plastic, DIP-18
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
Number of Pins18
Technical
Access Time4 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage6 V
Memory Size1.8 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current2 mA
Number of A/D Converters1
Number of ADC Channels4
Number of Bits8
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters1
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size68 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length23.5 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C711-04/P.

RS (Formerly Allied Electronics)
Datasheet177 pages26 years ago
X-ON
Datasheet177 pages6 years ago
Future Electronics
Datasheet106 pages11 years ago
Jameco
Datasheet177 pages26 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-22.87%

Alternate Parts

Price @ 1000
$ 3.62
$ 4
$ 4
Stock
264,677
408,939
408,939
Authorized Distributors
14
13
13
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
13
13
13
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Peripherals
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C711-04/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16C711-04/P provided by its distributors.

8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
MCU 8-Bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube - Rail/Tube
PIC16C Series 1.75 KB Flash 68 B RAM Through Hole 8-Bit Microcontroller-PDIP-18
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz PDIP18
8bit PIC Microcontroller 4MHz 1Kx14 words EPROM 18-Pin PDIP | Microchip Technology Inc. PIC16C711-04/P
MCU, 8BIT, PIC16, 4MHZ, DIP-18; Product Range:PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:1.75KB; RAM
MCU, 8BIT, PIC16, 4MHZ, DIP-18; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 1.75KB; RAM Memory Size: 68Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; Embedded Interface Type: -; Supply Voltage Min: 2.5V; Supply Voltage Max: 6V; MCU Family: PIC16; MCU Series: PIC16C7x; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16C; Device Marking: PIC16C711-04/P; IC Generic Number: 16C711; IC Temperature Range: Commercial; Logic Function Number: 16C711; MPU Core Size: 8bit; Memory Type: EPROM; Microprocessor/Controller Features: In-system Programming, Brown-out Protection, Watchdog; No. of ADC Inputs: 4; No. of Bits: 8bit; No. of Timers: 2; OTP Memory Size: 14KB; Operating Temperature Max: 70°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Oscillator Type: External; Peripherals: ADC, Timer; Program Memory Size: 1.75KB; Supply Voltage Range: 2.5V to 6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16C711-04/P
  • PIC 16C711-04P
  • PIC16C711-04-P
  • PIC16C711-04/P.
  • PIC16C711-04P

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
Number of Pins18
Technical
Access Time4 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage6 V
Memory Size1.8 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current2 mA
Number of A/D Converters1
Number of ADC Channels4
Number of Bits8
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters1
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size68 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length23.5 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C711-04/P.

RS (Formerly Allied Electronics)
Datasheet177 pages26 years ago
X-ON
Datasheet177 pages6 years ago
Future Electronics
Datasheet106 pages11 years ago
Jameco
Datasheet177 pages26 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements