Microchip PIC16C65B-20/PQ

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - MQFP-44
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeEPROM
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Programmable I/O33
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size192 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C65B-20/PQ.

Electro Sonic
Datasheet186 pages11 years ago
Microchip
Datasheet184 pages23 years ago
Datasheet334 pages11 years ago
Mouser
Datasheet8 pages19 years ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-51.52%

Alternate Parts

Price @ 1000
$ 6.84
$ 7.36
Stock
211,373
166,540
Authorized Distributors
9
9
Case/Package
-
-
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
-
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM
EPROM
Memory Size
7 kB
7 kB
Min Supply Voltage
4 V
3.65 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
I2C, PWM
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C65B-20/PQ.

Related Parts

Descriptions

Descriptions of Microchip PIC16C65B-20/PQ provided by its distributors.

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - MQFP-44
7 KB OTP, 192 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC16C65B-20/PQ
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin MQFP Tray - Trays

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C65B-20-PQ
  • PIC16C65B-20/PQ.
  • PIC16C65B20-PQ
  • PIC16C65B20/PQ
  • PIC16C65B20PQ

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeEPROM
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Programmable I/O33
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size192 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C65B-20/PQ.

Electro Sonic
Datasheet186 pages11 years ago
Microchip
Datasheet184 pages23 years ago
Datasheet334 pages11 years ago
Mouser
Datasheet8 pages19 years ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements