Microchip PIC16C63-20/SP

PIC16C Series 7 KB Flash 192 B RAM Through Hole 8-Bit Microcontroller - SDIP-28
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage6 V
Memory Size7 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of ADC Channels1
Number of Bits8
Number of I/Os22
Number of Programmable I/O22
Number of PWM Channels2
Number of Timers/Counters3
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size192 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C63-20/SP.

Microchip
Datasheet337 pages27 years ago
Newark
Datasheet334 pages11 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
-98.47%

Alternate Parts

Price @ 1000
$ 8.56
$ 9.451
$ 9.451
Stock
59,895
45,506
45,506
Authorized Distributors
5
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
OTP
OTP
OTP
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C63-20/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC16C63-20/SP provided by its distributors.

PIC16C Series 7 KB Flash 192 B RAM Through Hole 8-Bit Microcontroller - SDIP-28
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
MCU, 8BIT, PIC16, 20MHZ, NDIP-28; Product Range: PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 22I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 4V; Supply Voltage Max: 6V; MCU Family: PIC16; MCU Series: PIC16C6x; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC16C; IC Generic Number: 16C63; IC Temperature Range: Commercial; Logic Function Number: 16C63; MPU Core Size: 8bit; Memory Type: EPROM; Microprocessor/Controller Features: Brown-out Detection, Watchdog Timer , In-System Programming , USART,IICB,SPI,PWM,Capture/Compare; No. of ADC Inputs: 1; No. of Bits: 8bit; No. of External Interrupts: 10; No. of PWM Channels: 2; No. of Timers: 3; OTP Memory Size: 56KB; Operating Temperature Max: 70°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Oscillator Type: External; Peripherals: PWM, Timer

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C63-20-SP
  • PIC16C63-20/SP.
  • PIC16C63-20SP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage6 V
Memory Size7 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of ADC Channels1
Number of Bits8
Number of I/Os22
Number of Programmable I/O22
Number of PWM Channels2
Number of Timers/Counters3
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size192 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C63-20/SP.

Microchip
Datasheet337 pages27 years ago
Newark
Datasheet334 pages11 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements