Microchip PIC16C62A-20I/SS

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SSOP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage6 V
Memory Size3.5 kB
Memory TypeOTP
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C62A-20I/SS.

Microchip
Datasheet337 pages27 years ago
SHENGYU ELECTRONICS
Datasheet334 pages11 years ago
Future Electronics
Datasheet128 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C62A-20I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16C62A-20I/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SSOP Tube
PIC16C Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SSOP-28
8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
3.5 KB OTP; 128 RAM; 22 I/O 28 SSOP .209in TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C62A20I/SS
  • PIC16C62A20ISS

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage6 V
Memory Size3.5 kB
Memory TypeOTP
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C62A-20I/SS.

Microchip
Datasheet337 pages27 years ago
SHENGYU ELECTRONICS
Datasheet334 pages11 years ago
Future Electronics
Datasheet128 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements