Microchip PIC16C620-20/SO

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage6 V
Memory Size896 B
Memory TypeFLASH, OTP
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size96 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C620-20/SO.

SHENGYU ELECTRONICS
Datasheet128 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C620-20/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16C620-20/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube
8-bit Microcontrollers - MCU .875KB 80 RAM 13 I/O
18 Pin, 0.875 KB OTP, 80 RAM, 13 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C620-20SO
  • PIC16C62020/SO
  • PIC16C62020SO

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage6 V
Memory Size896 B
Memory TypeFLASH, OTP
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size96 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C620-20/SO.

SHENGYU ELECTRONICS
Datasheet128 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements