Microchip PIC16C58B-20E/P

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP18

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters1
PackagingBulk
RAM Size73 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C58B-20E/P.

Microchip
Datasheet194 pages22 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 2.6
$ 2.6
Stock
24,302
54,080
54,080
Authorized Distributors
1
10
10
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
20 MHz
20 MHz
Number of I/Os
12
12
12
Interface
-
-
-
Memory Type
EPROM
EPROM, OTP
EPROM, OTP
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, WDT
POR, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C58B-20E/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16C58B-20E/P provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP18
MCU 8-bit PIC RISC 2KB EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C58B-20EP
  • PIC16C58B20EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters1
PackagingBulk
RAM Size73 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C58B-20E/P.

Microchip
Datasheet194 pages22 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements