Microchip PIC16C57C-04/P

PIC16 Series 72 B RAM 2 K x 12 Bit EPROM 8-Bit CMOS Microcontroller - PDIP-28

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PIC16C57C-04/P 697 Buy Now »
USD
2.13 2.12 2.12 2.12 2.12
Avnet
PIC16C57C-04/P 109 Buy Now »
USD
2.39 2.30 2.21 2.21 2.21
Verical
PIC16C57C-04/P 697 Buy Now »
USD
2.12 2.12 2.12
Newark
61K3441 1 Buy Now »
USD
1.99 1.99
Chip One Stop Japan
C1S505200336361 697 Buy Now »
JPY
289.00 245.00 228.00 213.00 213.00
Future Electronics
PIC16C57C-04/P 13,823 Buy Now »
USD
2.07 2.07 2.07 2.07
microchipDIRECT
PIC16C57C-04/P 6,635 Buy Now »
USD
2.10 2.10 1.99 1.88 1.88
Mouser
579-PIC16C57C-04/P 728 Buy Now »
USD
2.52 2.10 1.99 1.99 1.99
Allied Electronics
70045494 0 ··
USD
2.02 2.02 2.02
Digi-Key
PIC16C57C-04/P-ND 0 ··
USD
1.99 1.99
Farnell
1084273 425 Buy Now »
GBP
1.92 1.58 1.52 1.52 1.52
element14 APAC
1084273 166 Buy Now »
SGD
3.16 3.16 3.16 3.16 3.16
RS Components
3282283 235 Buy Now »
GBP
1.54 1.42 1.40 1.40 1.40
Avnet Europe
PIC16C57C-04/P 240 Buy Now »
EUR
2.81 2.38 2.21
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PIC16C57C-04/P 12 Buy Now »
USD
4.17 2.08 2.08 2.08 2.08
Direct Components
PIC16C57C-04/P 0 Send RFQ »
JieJie Electronics
PIC16C57C-04/P 300 ··
Abacus Technologies
PIC16C57C-04/P 3,703 ··
Ewing Components
PIC16C57C-04/P. 7,002 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PIC16C57C-04/P Contact ··
USD
2.10 2.10 2.10 2.10
Touchstone Systems
PIC16C57C-04/P Contact Send RFQ »
North Star Micro
PIC16C57C-04/P Contact ··
XS Micro
PIC16C57C-04/P Contact ··
SemiconductorPLUS
PIC16C57C-04/P Contact ··

Descriptions

8BIT CMOS MCU, 16C57, DIP28; Series:PIC16C; Memory Size, Flash:3072Byte; Memory Size, OTP:24KB; Memory Size, RAM:72Byte; No of I/O Lines:20; Timers, No. of:1; Clock Frequency:4MHz; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:16; IC Generic Number:16C57; Logic Function Number:16C57C; Memory Configuration:2048x12; Memory Size:2KB; Memory Type:OTP; Microprocessor/Controller Features:2Kb OTP PROM; No. of Bits:8; Temperature Range, IC:Commercial
Farnell
8 bit microcontroller PIC16C57C-04/P
RS Components
IC, 8BIT CMOS MCU, 16C57, DIP28; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:20; Program Memory Size:2 Kwords; RAM Memory Size:72Byte; CPU Speed:4MHz; Oscillator Type:External; No. of Timers:1; Peripherals:Timer; Digital IC Case Style:DIP; Supply Voltage Range:3V to 5.5V; Operating Temperature Range:0°C to +70°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:4MHz; Flash Memory Size:3072Byte; IC Generic Number:16C57; IC Temperature Range:Commercial; Logic Function Number:16C57C; Memory Configuration:2K x 12; Memory Size:2KB; Memory Type:OTP; Microprocessor/Controller Features:2Kb OTP PROM; No. of Bits:8; No. of I/O's:20; OTP Memory Size:24KB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Peripherals:POR; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:Through Hole
element14 APAC
MCU CMOS 28LD 2K EPRM
Microchip
MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V Automotive 28-Pin PDIP Tube
Chip One Stop Japan
IC MCU OTP 2KX12 28DIP - PIC16C57C-04/P
iiiC
28-Pin, 3 KB OTP, 72 RAM, 20 I/O
Allied Electronics
PIC16 Series 72 B RAM 2 K x 12 Bit EPROM 8-Bit CMOS Microcontroller - PDIP-28
Future Electronics
IC MCU 8BIT 3KB OTP 28PDIP
Digi-Key
8-Bit Microcontroller IC; Controller Family/Series:PIC16C; Memory Size, OTP:3 KB; Memory Size, RAM:72Byte; No. of I/O Pins:20; No. of ADC Inputs:0; No. of Timers:1; No. of PWM Channels:0; Clock Speed:4MHz; Supply Voltage Min:2V ;RoHS Compliant: Yes
Newark
MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V Automotive 28-Pin PDIP Tube
Verical
MCU 8-Bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin PDIP Tube
Avnet

Technical Specifications

FLASH Memory Size 3.072 kB
Number of Pins 28
Memory Size 2 kB
Mounting Type Through Hole
Number of I/O Pins 20
Supply Voltage (DC) 5 V 5.5 V (max)
Number of Bits 8
RAM Memory Size 72 B
Core Architecture PIC
REACH SVHC Compliance No SVHC
Access Time 4 µs
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint DIP
Clock Speed 4 MHz
RoHS Compliant

Documents

Allied Electronics
Datasheet 194 pages 14 years ago
Future Electronics
Datasheet 192 pages 3 years ago
iiiC
Datasheet
Jameco
Datasheet 159 pages 16 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Reach Statement 2 pages
Conflict Mineral Statement 2 pages

Images

Alternate Names

Microchip Technology PIC16C57C-04/P
MICROCHIP TECHNOLOGY INC PIC16C57C-04/P
MICROCHIP TECH PIC16C57C-04/P
MICROCHI PIC16C57C-04/P
MICROC PIC16C57C-04/P
MCHP PIC16C57C-04/P
MICROCH PIC16C57C-04/P
MCP PIC16C57C-04/P
MCRCH PIC16C57C-04/P
MICROHIP PIC16C57C-04/P
MICROSHIP PIC16C57C-04/P
MICCHP PIC16C57C-04/P
MTech PIC16C57C-04/P
MICROCHP PIC16C57C-04/P
MICRIOCHIP PIC16C57C-04/P
MICROCHIP TECHNOLOGY (VA) PIC16C57C-04/P
MICROCHIP TECHNOLOGIES PIC16C57C-04/P
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16C57C-04/P
MICROCHIP TECHNOLOGY IRELAND PIC16C57C-04/P
MICROCHIP TECHNOLO PIC16C57C-04/P
MICROCHIPTECHNOLOGYINCORPORATED PIC16C57C-04/P
MICROCHIP-PBFREE PIC16C57C-04/P
MICROCHIP CORPORATION PIC16C57C-04/P
MICHROCHIP PIC16C57C-04/P
Microcchip PIC16C57C-04/P

Search for other parts like PIC16 »