Microchip PIC16C57-RC/P

PIC16 Series 72 B RAM 2 K x 12 Bit EPROM 8-Bit CMOS Microcontroller - PDIP-28

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PIC16C57-RC/P 68 Buy Now »
USD
4.46 4.04 4.04 4.04 4.04
Avnet
PIC16C57-RC/P 0 ··
USD
4.57 4.41 3.99 3.99 3.99
Verical
PIC16C57-RC/P 68 Buy Now »
USD
4.06 4.06 4.06 4.06
Newark
97K7206 60 Buy Now »
USD
6.07 5.08 4.72 4.72 4.72
Chip One Stop Japan
C1S505200344245 68 Buy Now »
JPY
702.00 555.00 484.00 484.00 484.00
microchipDIRECT
PIC16C57-RC/P 1,185 Buy Now »
USD
4.19 4.19 3.88 3.56 3.56
Mouser
579-PIC16C57-RC/P 120 Buy Now »
USD
5.03 4.19 3.88 3.88 3.88
Future Electronics
PIC16C57-RC/P 545 Buy Now »
USD
3.66 3.66 3.66 3.66
Allied Electronics
70415139 0 ··
USD
3.88 3.88
Digi-Key
PIC16C57-RC/P-ND 0 ··
USD
4.19 4.19 3.88 3.88 3.88
Farnell
9759360 156 Buy Now »
GBP
3.81 3.19 2.96 2.96 2.96
element14 APAC
9759360 60 Buy Now »
SGD
8.14 6.78 6.28 6.28 6.28
RS Components
831416 443 Buy Now »
GBP
3.09 2.39 2.36 2.36 2.36
Avnet Europe
PIC16C57-RC/P 0 ··
EUR
13.64 13.64 4.96 3.90 3.90
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
PIC16C57-RC/P 0 Send RFQ »
STLAA.com
PIC16C57-RCP 450 ··
Electronic Expediters
PIC16C57-RC/P 3 Buy Now »
Quest
PIC16C57-RC/P 0 ··
4 Star Electronics
PIC16C57-RC/P 22 Send RFQ »
Abacus Technologies
PIC16C57-RC/P 2,500 ··
GreenTree Electronics
PIC16C57-RCP 545 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PIC16C57-RC/P Contact ··
USD
4.19 4.19 4.19 4.19
North Star Micro
PIC16C57-RC/P Contact ··
SemiconductorPLUS
PIC16C57-RC/P Contact ··
TransparentC
PIC16C57-RC/P Contact ··
XS Micro
PIC16C57-RC/P Contact ··

Descriptions

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin PDIP Tube
Avnet
IC MCU 8BIT 3KB OTP 28PDIP
Digi-Key
8BIT CMOS MCU OTP, 16C57, DIP28; Series:PIC16C; Memory Size, OTP:24KB; Memory Size, RAM:72Byte; No of I/O Lines:20; Timers, No. of:1; Clock Frequency:4MHz; Voltage, Supply Min:3V; Voltage, Supply Max:6.25V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:16; IC Generic Number:16C57; Logic Function Number:16C57; Memory Configuration:2048x12; Memory Size:2KB; Memory Type:OTP; Microprocessor/Controller Features:2Kb OTP PROM; No. of Bits:8; Temperature Range, IC:Commercial
Farnell
IC MCU OTP 2KX12 28DIP - PIC16C57-RC/P
iiiC
IC, 8BIT CMOS MCU OTP, 16C57, DIP28; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:20; Program Memory Size:2 Kwords; RAM Memory Size:72Byte; CPU Speed:4MHz; Oscillator Type:External; No. of Timers:1; Peripherals:Timer; Digital IC Case Style:DIP; Supply Voltage Range:3V to 6.25V; Operating Temperature Range:0°C to +70°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:4MHz; IC Generic Number:16C57; IC Temperature Range:Commercial; Logic Function Number:16C57; Memory Configuration:2K x 12; Memory Size:2KB; Memory Type:OTP; Microprocessor/Controller Features:2Kb OTP PROM; No. of Bits:8; No. of I/O's:20; OTP Memory Size:24KB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Peripherals:POR; Supply Voltage Max:6.25V; Supply Voltage Min:3V; Termination Type:Through Hole
element14 APAC
8-Bit Microcontroller IC; Controller Family/Series:PIC16C; Memory Size, OTP:3 KB; Memory Size, RAM:72Byte; No. of I/O Pins:20; No. of ADC Inputs:0; No. of Timers:1; No. of PWM Channels:0; Clock Speed:4MHz; Supply Voltage Min:2.5V ;RoHS Compliant: Yes
Newark
PIC16 Series 72 B RAM 2 K x 12 Bit EPROM 8-Bit CMOS Microcontroller - PDIP-28
Future Electronics
8 bit microcontroller,PIC16C57RC/P DIP28
Allied Electronics
8 bit microcontroller PIC16C57RC/P DIP28
RS Components
MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V Automotive 28-Pin PDIP Tube
Verical
MCU CMOS 28LD 2K EPRM
Microchip
MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V Automotive 28-Pin PDIP Tube
Chip One Stop Japan

Technical Specifications

REACH SVHC Compliance No SVHC
Access Time 4 µs
Packaging Tube
Supply Voltage (DC) 5 V 6.25 V (max)
Lead-Free Status Lead Free
Memory Size 2 kB
RAM Memory Size 72 B
RoHS Compliant
Number of Pins 28
Case / Package / Footprint DIP
Clock Speed 4 MHz 20 MHz
Core Architecture PIC
Mounting Type Through Hole
Number of Bits 8
Number of I/O Pins 20

Documents

Newark
Datasheet 194 pages 14 years ago
Future Electronics
Datasheet 192 pages 3 years ago
iiiC
Datasheet 6 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC16C57-RC/P
MICROCHIP TECHNOLOGY INC PIC16C57-RC/P
MICROCHIP TECH PIC16C57-RC/P
MICROCHI PIC16C57-RC/P
MICROC PIC16C57-RC/P
MCHP PIC16C57-RC/P
MICROCH PIC16C57-RC/P
MCP PIC16C57-RC/P
MCRCH PIC16C57-RC/P
MICROHIP PIC16C57-RC/P
MICROSHIP PIC16C57-RC/P
MICCHP PIC16C57-RC/P
MTech PIC16C57-RC/P
MICROCHP PIC16C57-RC/P
MICRIOCHIP PIC16C57-RC/P
MICROCHIP TECHNOLOGY (VA) PIC16C57-RC/P
MICROCHIP TECHNOLOGIES PIC16C57-RC/P
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16C57-RC/P
MICROCHIP TECHNOLOGY IRELAND PIC16C57-RC/P
MICROCHIP TECHNOLO PIC16C57-RC/P
MICROCHIPTECHNOLOGYINCORPORATED PIC16C57-RC/P
MICROCHIP-PBFREE PIC16C57-RC/P
MICROCHIP CORPORATION PIC16C57-RC/P
MICHROCHIP PIC16C57-RC/P
Microcchip PIC16C57-RC/P

Search for other parts like PIC16 »