Microchip PIC16C57-HS/P

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin PDIP Tube - Rail/Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232
Max Frequency40 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of I/Os20
Number of Programmable I/O20
Number of Timers/Counters1
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size72 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57-HS/P.

Future Electronics
Datasheet192 pages11 years ago
element14
Datasheet194 pages22 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 6.89
$ 7.71
$ 7.71
Stock
228,554
62,329
62,329
Authorized Distributors
11
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
20
20
20
Interface
RS-232
RS-232
RS-232
Memory Type
OTP
OTP
OTP
Memory Size
3 kB
3 kB
3 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR
POR

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C57-HS/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16C57-HS/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 28-Pin PDIP Tube - Rail/Tube
3 KB OTP, 72 RAM, 20 I/O28 PDIP .600in TUBE | Microchip Technology Inc. PIC16C57-HS/P
PIC16C Series 3 kB Flash 72 B SRAM Through Hole 8-Bit Microcontroller - PDIP-28
MCU, 8BIT, PIC16, 20MHZ, DIP-28; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 3KB; RAM Memory Size: 72Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 20I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57-HS/P...
  • PIC16C57-HSP
  • PIC16C57HS/P
  • PIC16C57HSP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232
Max Frequency40 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of I/Os20
Number of Programmable I/O20
Number of Timers/Counters1
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size72 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57-HS/P.

Future Electronics
Datasheet192 pages11 years ago
element14
Datasheet194 pages22 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements