Technical Specifications

Supply Voltage (DC) 5 V 5.5 V (max)
Number of Pins 28
Lead-Free Status Lead Free
Mounting Type Through Hole
Core Architecture PIC
Access Time 20 ┬Ás
Core Sub-Architecture PIC16
Memory Size 2 kB
RAM Memory Size 72 B
Number of Bits 8
Case / Package / Footprint DIP
Clock Speed 40 MHz 20 MHz
Number of I/O Pins 20
RoHS Compliant

Documents

Digi-Key
Datasheet 194 pages 14 years ago
Future Electronics
Datasheet 192 pages 3 years ago

Images

Alternate Names

MICRO SWITCH/HONEYWELL PIC16C57-HS/P
MICROSWITCH HONEYWEL PIC16C57-HS/P
Microswitch - Honeyw PIC16C57-HS/P
HONEYWELL/MICRO PIC16C57-HS/P
HoneywellMicroswi PIC16C57-HS/P
MICRO SWITCH DIV/HONEYWELL PIC16C57-HS/P
MICROSWITCH/HON PIC16C57-HS/P

Search for other parts like PIC16 »