Microchip PIC16C55A-20/SS

MCU 8-bit PIC16 PIC RISC 512B EPROM 5V Automotive 28-Pin SSOP Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232
Max Frequency40 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Programmable I/O20
Number of Timers/Counters1
Operating Supply Voltage5 V
PackagingBulk
RAM Size24 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C55A-20/SS.

Microchip
Datasheet194 pages22 years ago
Datasheet192 pages11 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.888
$ 3.223
$ 3.223
Stock
55,000
232,082
232,082
Authorized Distributors
7
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
-
-
Interface
RS-232
RS-232
RS-232
Memory Type
EPROM
EPROM, OTP
EPROM, OTP
Memory Size
512 B
512 B
512 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C55A-20/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16C55A-20/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 512B EPROM 5V Automotive 28-Pin SSOP Tube
IC MCU 8BIT 768B OTP 28SSOP | Microchip Technology Inc. PIC16C55A-20/SS
8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 20 MHz SSOP28
PIC16C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SSOP-28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C55A-20-SS
  • PIC16C55A-20SS
  • PIC16C55A20/SS
  • PIC16C55A20SS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232
Max Frequency40 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Programmable I/O20
Number of Timers/Counters1
Operating Supply Voltage5 V
PackagingBulk
RAM Size24 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C55A-20/SS.

Microchip
Datasheet194 pages22 years ago
Datasheet192 pages11 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements