Microchip PIC16C54C-04/SS

MCU 8-bit PIC16 PIC RISC 512B EPROM 5V Automotive 20-Pin SSOP Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters1
Operating Supply Voltage5 V
PackagingBulk
PeripheralsPOR
RAM Size25 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54C-04/SS.

Farnell
Datasheet194 pages22 years ago
Newark
Datasheet192 pages11 years ago
X-ON
Datasheet194 pages6 years ago
iiiC
Datasheet6 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-56.82%

Alternate Parts

Price @ 1000
$ 2.14
$ 2.25
$ 2.25
Stock
656,253
201,569
201,569
Authorized Distributors
8
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
12
12
12
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
768 B
768 B
768 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C54C-04/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16C54C-04/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 512B EPROM 5V Automotive 20-Pin SSOP Tube
0.75 KB OTP, 25 RAM, 12 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC16C54C-04/SS
8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz SSOP20
PIC16C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SSOP-20
MCU, 8BIT, PIC16, 4MHZ, SSOP-20; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 12I/O's; Embedded Interface Type: -; Supply Voltage Min: 2V; Supply Voltage Max: 6.25V; MCU Family: PIC16; MCU Series: PIC16C5x; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC16C5xx; IC Generic Number: 16C54; IC Temperature Range: Commercial; Logic Function Number: 16C54C; MPU Core Size: 8bit; Memory Type: EPROM; Microprocessor/Controller Features: 512b OTP PROM; No. of Bits: 8bit; No. of Timers: 1; Operating Temperature Max: 70°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Oscillator Type: RC, LP, XT or HS; Peripherals: Counter, POR; Program Memory Size: 768Byte; Supply Voltage Range: 2V to 6.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54C-04-SS
  • PIC16C54C-04/SS.
  • PIC16C54C-04SS
  • PIC16C54C04/SS
  • PIC16C54C04SS

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters1
Operating Supply Voltage5 V
PackagingBulk
PeripheralsPOR
RAM Size25 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54C-04/SS.

Farnell
Datasheet194 pages22 years ago
Newark
Datasheet192 pages11 years ago
X-ON
Datasheet194 pages6 years ago
iiiC
Datasheet6 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements