Microchip PIC16C54C-04/P

Microchip PIC16C54C-04/P, 8bit PIC Microcontroller, 4MHz, 512 EPROM, 18-Pin PDIP
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
Number of Pins18
Technical
Access Time4 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Bits8
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters1
Number of USB Channels0
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size25 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.68 mm
Length22.99 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54C-04/P.

element14 APAC
Datasheet194 pages22 years ago
LKR
Datasheet192 pages11 years ago
Jameco
Datasheet159 pages23 years ago
SOS electronic
Datasheet216 pages25 years ago
iiiC
Datasheet6 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-63.83%

Alternate Parts

Price @ 1000
$ 2.04
$ 2.04
$ 2.15
Stock
467,433
115,122
234,359
Authorized Distributors
12
11
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
12
12
12
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
768 B
768 B
768 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C54C-04/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16C54C-04/P provided by its distributors.

Microchip PIC16C54C-04/P, 8bit PIC Microcontroller, 4MHz, 512 EPROM, 18-Pin PDIP
3V~5.5V PIC 25Byte 4MHz 12 DIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 18-Pin PDIP Tube
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP18
8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz PDIP18
PIC 16C Microcontroller 8-bit 4MHz ROMless DIP18
PIC16C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - PDIP-18
MCU, 8BIT, PIC16, 4MHZ, DIP-18; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 12I/O
Microcontroller Operating temperature: 0...70 °C Power supply: 3...5.5 V No. of I/Os: 12 No. of timers: 1 Bus width: 8 Bit Package: DIL-18 OTP-ROM: 0.75 KB RAM: 25 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16 C 54 C-04/P
  • PIC 16C54C-04/P
  • PIC 16C54C-04P
  • PIC16C54C 04/P
  • PIC16C54C-04-P
  • PIC16C54C-04/P.
  • PIC16C54C-04P
  • PIC16C54C/04/P
  • PIC16C54C/04P
  • PIC16C54C04/P
  • PIC16C54C04P

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
Number of Pins18
Technical
Access Time4 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Bits8
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters1
Number of USB Channels0
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size25 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.68 mm
Length22.99 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54C-04/P.

element14 APAC
Datasheet194 pages22 years ago
LKR
Datasheet192 pages11 years ago
Jameco
Datasheet159 pages23 years ago
SOS electronic
Datasheet216 pages25 years ago
iiiC
Datasheet6 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements