Microchip PIC16C54A-04I/SO

MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin SOIC W Tube - Rail/Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins18
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation470 mW
Max Supply Current4.5 mA
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeOTP
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Drivers2
Number of I/Os12
Number of Outputs2
Number of Programmable I/O12
Number of Timers/Counters1
Operating Supply Voltage5 V
PackagingBulk
RAM Size25 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.39 mm
Length11.73 mm
Width7.59 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54A-04I/SO.

Newark
Datasheet194 pages22 years ago
Electro Sonic
Datasheet192 pages11 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.12%

Alternate Parts

Price @ 1000
$ 3.62
$ 3.3
$ 3.3
Stock
119,401
301,222
301,222
Authorized Distributors
9
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
12
12
12
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
768 B
768 B
768 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C54A-04I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16C54A-04I/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin SOIC W Tube - Rail/Tube
8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz IndTemp SOIC18
PIC16C Series 0.75 kB Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-18
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Soic-18; Product Range:Pic16 Family Pic16C5X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:4Mhz; Program Memory Size:768Byte; No. Of Pins:18Pins; Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16C54A-04I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C54A04I/SO
  • PIC16C54A04ISO

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins18
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation470 mW
Max Supply Current4.5 mA
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeOTP
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Drivers2
Number of I/Os12
Number of Outputs2
Number of Programmable I/O12
Number of Timers/Counters1
Operating Supply Voltage5 V
PackagingBulk
RAM Size25 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.39 mm
Length11.73 mm
Width7.59 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C54A-04I/SO.

Newark
Datasheet194 pages22 years ago
Electro Sonic
Datasheet192 pages11 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements