Microchip PIC12LCE519-04/SM

MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIJ Tube
In Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.5 kB
Memory TypeFLASH, OTP
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size41 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12LCE519-04/SM.

Upverter
Datasheet113 pages25 years ago
SHENGYU ELECTRONICS
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12LCE519-04/SM.

Related Parts

Descriptions

Descriptions of Microchip PIC12LCE519-04/SM provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIJ Tube
8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O
1.5 KB OTP; 41 RAM; 6 I/O 8 SOIJ .208in TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12LCE519-04-SM
  • PIC12LCE519-04SM

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.5 kB
Memory TypeFLASH, OTP
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size41 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12LCE519-04/SM.

Upverter
Datasheet113 pages25 years ago
SHENGYU ELECTRONICS
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements