Microchip PIC12F752-E/SN

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 5V 8-Pin SOIC N Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters4
Operating Supply Voltage5 V
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F752-E/SN.

Upverter
Datasheet210 pages12 years ago
Electro Sonic
Datasheet210 pages8 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.02
$ 0.87
$ 0.87
Stock
84,811
273,036
273,036
Authorized Distributors
6
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
5
5
5
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F752-E/SN.

Related Parts

Descriptions

Descriptions of Microchip PIC12F752-E/SN provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 5V 8-Pin SOIC N Tube - Rail/Tube
8-bit Microcontrollers - MCU 1.75KB 64BRAM 6 I/O 8MHz Int Osc 5MIPS
1.75KB Flash 64B RAM 6 I/O 8MHz internal oscillator 5MIPS
IC MCU 8BIT 1.75KB FLASH 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F752-ESN
  • PIC12F752ESN

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters4
Operating Supply Voltage5 V
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F752-E/SN.

Upverter
Datasheet210 pages12 years ago
Electro Sonic
Datasheet210 pages8 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements