Microchip PIC12F683-I/SN

MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 8-Pin SOIC N Tube / IC MCU 8BIT 3.5KB FLASH 8SOIC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density28 kb
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of ADC Channels4
Number of Bits8
Number of I/Os6
Number of Programmable I/O6
Number of PWM Channels1
Number of Timers/Counters3
Number of UART Channels0
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F683-I/SN.

LKR
Datasheet176 pages17 years ago
TME
Datasheet148 pages20 years ago
SHENGYU ELECTRONICS
Datasheet6 pages16 years ago
Newark
Datasheet176 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet176 pages17 years ago
iiiC
Datasheet38 pages0 years ago

Inventory History

3 month trend:
+22.83%

Alternate Parts

Price @ 1000
$ 1.7
$ 1.87
$ 1.87
Stock
1,083,876
816,570
816,570
Authorized Distributors
15
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
6
6
6
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM
PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F683-I/SN.

Related Parts

Descriptions

Descriptions of Microchip PIC12F683-I/SN provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 8-Pin SOIC N Tube / IC MCU 8BIT 3.5KB FLASH 8SOIC
IC,PIC12F683-I/SN,FLASH8b MCU, 4K ROM,6I/O,20MHz,8SOIC,ITMP
PIC microcontroller, 8 bit, 20 MHz, SOIC-8, PIC12F683-I/SN
3.5KB 2V~5.5V PIC 128Byte 20MHz FLASH 5 SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC12F683-I/SN Microcontroller SMD 8-bit SOIC8
PIC12F Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8
MCU, 8BIT, PIC12, 20MHZ, SOIC-8; Product Range:PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:3.5KB; RAM
Microcontroller Operating temperature: -40...85 °C Power supply: 2...5.5 V No. of I/Os: 6 No. of timers: 2 Bus width: 8 Bit Package: SO-8 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 3.5 KB RAM: 128 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F683-I/SN.
  • PIC12F683-ISN
  • PIC12F683I/SN
  • PIC12F683ISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density28 kb
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of ADC Channels4
Number of Bits8
Number of I/Os6
Number of Programmable I/O6
Number of PWM Channels1
Number of Timers/Counters3
Number of UART Channels0
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F683-I/SN.

LKR
Datasheet176 pages17 years ago
TME
Datasheet148 pages20 years ago
SHENGYU ELECTRONICS
Datasheet6 pages16 years ago
Newark
Datasheet176 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet176 pages17 years ago
iiiC
Datasheet38 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements