Microchip PIC12F683-I/P

PIC12 Series 128 B RAM 3.5 kB Flash 8-Bit CMOS Microcontroller - PDIP-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PIC12F683-I/P-ND 3,601 Buy Now »
USD
1.18 1.18 1.12 1.12 1.12
Avnet
PIC12F683-I/P 402 Buy Now »
USD
1.45 1.43 1.38 1.38 1.38
Arrow
PIC12F683-I/P 184 Buy Now »
USD
1.33 1.32 1.32 1.32 1.32
Verical
PIC12F683-I/P 184 Buy Now »
USD
1.32 1.32 1.32
microchipDIRECT
PIC12F683-I/P 35,633 Buy Now »
USD
1.18 1.18 1.12 1.03 1.03
Newark 2
97K7161 2,541 Buy Now »
USD
1.97 1.50 1.32 1.32 1.32
89H0442 337 Buy Now »
USD
1.18 1.18 1.12 1.12 1.12
Chip One Stop Japan 2
C1S505200374741 296 Buy Now »
USD
3.02 3.02 2.87 2.87 2.87
C1S505200374732 184 Buy Now »
USD
1.46 1.34 1.28 1.28 1.28
Mouser
579-PIC12F683-I/P 4,111 Buy Now »
USD
1.42 1.18 1.12 1.12 1.12
Allied Electronics
70045481 600 Buy Now »
USD
1.30 1.30 1.18 1.18 1.18
Future Electronics
PIC12F683-I/P 10,290 Buy Now »
USD
1.29 1.29 1.29 1.29
Chip One Stop Global 2
C1S505200374732 184 Buy Now »
USD
1.64 1.39 1.29 1.29 1.29
C1S505200374741 296 Buy Now »
USD
3.02 3.02 2.87 2.87 2.87
MCM Electronics
PIC12F683-IP 1 Buy Now »
USD
1.80 1.80 1.80 1.80 1.80
Distrelec
PIC12F683-I/P 673 Buy Now »
EUR
1.05 1.05 1.000 1.000 1.000
Rutronik
ICMCU13621 65 Buy Now »
USD
1.26 1.21 1.21
Avnet Europe
PIC12F683-I/P 60 Buy Now »
USD
4.89 4.89 1.78 1.50 1.40
Avnet Asia
PIC12F683-I/P 0 ··
USD
2.74 2.42
RS Components
1214232 7,193 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
PIC12F683-I/P 1,020 Buy Now »
USD
4.31 4.31
Jameco
312514 325 Buy Now »
USD
1.29 1.19 1.09 1.09 1.09
Quest
PIC12F683-I/P 122 Buy Now »
USD
3.40 2.55 1.27 1.19 1.19
Eurotronik
PIC12F683-I/P 5,000 ··
JieJie Electronics
PIC12F683-I/P 21,606 ··
Ewing Components
PIC12F683-I/P 7,213 Send RFQ »
Abacus Technologies
PIC12F683-I/P 8,928 ··
TME
PIC12F683-I/P 37 Buy Now »
USD
1.22 1.20 1.16 1.16 1.16
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
PIC12F683-I/P Contact ··
North Star Micro
PIC12F683-I/P Contact ··
Touchstone Systems
PIC12F683-I/P Contact Send RFQ »
TransparentC
PIC12F683-I/P Contact Send RFQ »

Descriptions

MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube
Chip One Stop Japan
8-Bit Microcontroller IC; Controller Family/Series:PIC12; Memory Size, Flash:3.5KB; Memory Size, EEPROM:256Byte; Memory Size, RAM:128Byte; No. of I/O Pins:6; No. of ADC Inputs:4; No. of Timers:3; Clock Speed:20MHz ;RoHS Compliant: Yes
Newark
Micro PIC 3.5KB Fl DIP8 PIC12F683-I/P
RS Components
Microcontroller [Microchip] PIC12F683-I/P Microcontroller
Distrelec
3.5 KB Flash, 128 RAM, 6 I/O RoHSconf
Rutronik
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube
Avnet Europe
IC MCU 8BIT 3.5KB FLASH 18PDIP
Digi-Key
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube
Avnet Asia
IC, 8BIT FLASH MCU, 12F683, DIP8; Controller Family/Series:PIC12; Core Size:8bit; No. of I/O's:6; Program Memory Size:2048 Words; EEPROM Memory Size:256Byte; RAM Memory Size:128Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:1; Digital IC Case Style:DIP; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Clock Frequency:20MHz; Device Marking:PIC12F683-I/P; Flash Memory Size:3.5KB; IC Generic Number:12F683; IC Temperature Range:Industrial; Logic Function Number:12F683; Memory Size:3.5 KB; Memory Type:FLASH; Microprocessor/Controller Features:BOR, ICSP, CCP, COMPARATOR, ADC; No. of ADC Inputs:4; No. of Bits:8; No. of I/O's:6; Number of bits In Timer:16; Number of bits in ADC:10; Package / Case:DIP; Peripherals:ADC, ACMP, POR, PWRT; RAM Size:128Byte; Supply Voltage Max:5.5V
element14 APAC
8-Pin, 3.5 KB Flash, 128 RAM, 6 I/O
Allied Electronics
8 pin PIC w/CCP/PWM 10 bit A2D comparator midrange core 2K words flash
microchipDIRECT
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube
Chip One Stop Global
8 pin PIC w/CCP/PWM 10 bit A2D comparator midrange core 2K words flash
Microchip
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V Automotive 8-Pin PDIP Tube
Verical
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin PDIP Tube
Avnet
8BIT FLASH MCU, 12F683, DIP8; Series:PIC12F; Memory Size, Flash:3.5KB; EEPROM Size:256Byte; Memory Size, RAM:128Byte; No of I/O Lines:6; No. of ADC Inputs:4; Timers, No. of:3; PWM Channels, No of:1; Clock Frequency:20MHz; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:12; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:12F683; Logic Function Number:12F683; Memory Size:3.5 KB; Memory Type:FLASH; Microprocessor/Controller Features:BOR, ICSP, CCP, COMPARATOR, ADC; No. of Bits:8; RAM Size:128Byte; Temperature Range, IC:Industrial
Farnell
MCU 8-Bit PIC12 RISC 3.5KB Flash 5 Volt 8-Pin Plastic Dip Tube
Jameco
PIC12 Series 128 B RAM 3.5 kB Flash 8-Bit CMOS Microcontroller - PDIP-8
Future Electronics
8-Bit PIC core, Embedded Microcontroller 3.5KB (2K x 14) FLASH 256 x 8
iodParts
PIC microcontroller; EEPROM:256B; SRAM:128B; THT; DIP8
TME

Technical Specifications

Access Time 20 µs
Core Sub-Architecture PIC12
Case / Package / Footprint DIP
Lifecycle Status Active
Memory Size 3.5 kB
RAM Memory Size 128 B
Clock Speed 20 MHz
RoHS Compliant
Packaging Tube
Core Architecture PIC
Mounting Type Through Hole
Supply Voltage (DC) 5 V 5.5 V (max)
REACH SVHC Compliance No SVHC
Number of Pins 8
Lead-Free Status Lead Free
Number of I/O Pins 6
FLASH Memory Size 3.584 kB
Number of Bits 8

Documents

element14
Datasheet 176 pages 9 years ago
Mouser
Datasheet 148 pages 12 years ago
Allied Electronics
Datasheet 176 pages 10 years ago
iiiC
Datasheet 18 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC12F683-I/P
MICROCHIP TECHNOLOGY INC PIC12F683-I/P
MICROCHIP TECH PIC12F683-I/P
MICROCHI PIC12F683-I/P
MICROC PIC12F683-I/P
MCHP PIC12F683-I/P
MICROCH PIC12F683-I/P
MCP PIC12F683-I/P
MCRCH PIC12F683-I/P
MICROHIP PIC12F683-I/P
MICROSHIP PIC12F683-I/P
MICCHP PIC12F683-I/P
MTech PIC12F683-I/P
MICROCHP PIC12F683-I/P
MICRIOCHIP PIC12F683-I/P
MICROCHIP TECHNOLOGY (VA) PIC12F683-I/P
MICROCHIP TECHNOLOGIES PIC12F683-I/P
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC12F683-I/P
MICROCHIP TECHNOLOGY IRELAND PIC12F683-I/P
MICROCHIP TECHNOLO PIC12F683-I/P
MICROCHIPTECHNOLOGYINCORPORATED PIC12F683-I/P
MICROCHIP-PBFREE PIC12F683-I/P
MICROCHIP CORPORATION PIC12F683-I/P
MICHROCHIP PIC12F683-I/P
Microcchip PIC12F683-I/P

Search for other parts like PIC12 »