Microchip PIC12F683-I/MF

8 Bit Microcontroller, Flash, Pic12F6Xx, 20 Mhz, 3.5 Kb, 128 Byte, 8, Dfn Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Density28 kb
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of ADC Channels4
Number of Bits8
Number of I/Os6
Number of Programmable I/O6
Number of PWM Channels1
Number of Timers/Counters3
Operating Supply Voltage5 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height950 µm
Length4.92 mm
Width5.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F683-I/MF.

Electro Sonic
Datasheet176 pages17 years ago
TME
Datasheet148 pages20 years ago
SHENGYU ELECTRONICS
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.9
$ 2.061
$ 2.061
Stock
209,514
210,190
210,190
Authorized Distributors
8
7
7
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
6
6
6
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F683-I/MF.

Related Parts

Descriptions

Descriptions of Microchip PIC12F683-I/MF provided by its distributors.

8 Bit Microcontroller, Flash, Pic12F6Xx, 20 Mhz, 3.5 Kb, 128 Byte, 8, Dfn Rohs Compliant: Yes
MCU 3.5K Flash 256B EEPROM 128B RAM DFN8 | Microchip Technology Inc. PIC12F683-I/MF
MCU, 8BIT, PIC12, 20MHZ, DFN-8; Product Range:PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:3.5KB; RAM
MCU, 8BIT, PIC12, 20MHZ, DFN-8; Product Range: PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: DFN; No. of I/O's: 6I/O's; Embedded Interface Type: -; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC12; MCU Series: PIC12F6xx; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC12F6xx; EEPROM Memory Size: 256Byte; Flash Memory Size: 3.5KB; IC Generic Number: 12F683; IC Temperature Range: Industrial; Logic Function Number: 12F683; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: Analog comparator module, ICSP compatible, PWM module, 10 bit ADC; No. of ADC Inputs: 4; No. of PWM Channels: 1; No. of Timers: 3; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F683-IMF
  • PIC12F683I/MF
  • PIC12F683IMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Density28 kb
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of ADC Channels4
Number of Bits8
Number of I/Os6
Number of Programmable I/O6
Number of PWM Channels1
Number of Timers/Counters3
Operating Supply Voltage5 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height950 µm
Length4.92 mm
Width5.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F683-I/MF.

Electro Sonic
Datasheet176 pages17 years ago
TME
Datasheet148 pages20 years ago
SHENGYU ELECTRONICS
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements