Microchip PIC12F675T-E/SN

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os5
Number of Programmable I/O6
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsPOR, WDT
RAM Size64 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F675T-E/SN.

Augswan
Datasheet136 pages13 years ago
Future Electronics
Datasheet132 pages21 years ago
Electro Sonic
Datasheet136 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages14 years ago
iiiC
Datasheet18 pages0 years ago

Inventory History

3 month trend:
-2.23%

Alternate Parts

Price @ 1000
$ 1.565
$ 1.35
$ 1.35
Stock
1,013,956
1,677,169
1,677,169
Authorized Distributors
12
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
5
6
6
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F675T-E/SN.

Related Parts

Descriptions

Descriptions of Microchip PIC12F675T-E/SN provided by its distributors.

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp SOIC8
1.75KB 2V~5.5V PIC 64Byte 20MHz FLASH 5 SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC12F Series 64 B RAM 1.75 kB Flash 8-Bit CMOS Microcontroller - SOIC-8
MCU, 8BIT, PIC12, 20MHZ, SOIC-8; Product Range: PIC12 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/O's; Embedded Interface Type: -; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC12; MCU Series: PIC12F6xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC12F

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F675T-ESN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os5
Number of Programmable I/O6
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsPOR, WDT
RAM Size64 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F675T-E/SN.

Augswan
Datasheet136 pages13 years ago
Future Electronics
Datasheet132 pages21 years ago
Electro Sonic
Datasheet136 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages14 years ago
iiiC
Datasheet18 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements