Microchip PIC12F675-I/P

MCU, Flash, 1.75KB, Ram, 64B, I/O, 6, Package, DIP-8 | Microchip Technology Inc. PIC12F675-I/P
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density14 kb
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current100 µA
Number of A/D Converters1
Number of ADC Channels4
Number of Bits8
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters2
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size64 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F675-I/P.

Augswan
Datasheet136 pages14 years ago
SOS electronic
Datasheet132 pages21 years ago
Electro Sonic
Datasheet136 pages0 years ago
Future Electronics
Datasheet134 pages14 years ago
SHENGYU ELECTRONICS
Datasheet8 pages14 years ago
element14
Datasheet128 pages17 years ago
Jameco
Datasheet132 pages21 years ago
Entegreci
Datasheet133 pages10 years ago
iiiC
Datasheet136 pages0 years ago

Inventory History

3 month trend:
+3.06%

Alternate Parts

Price @ 1000
$ 1.546
$ 1.71
$ 1.71
Stock
1,199,342
206,177
206,177
Authorized Distributors
14
13
13
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
6
6
6
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F675-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC12F675-I/P provided by its distributors.

MCU, Flash, 1.75KB, Ram, 64B, I/O, 6, Package, DIP-8 | Microchip Technology Inc. PIC12F675-I/P
1.75KB 2V~5.5V PIC 64Byte 20MHz FLASH 5 DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
PIC12F Series 1.75 Kb Flash 64 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8
MCU 8-Bit PIC12 RISC 1.75KB Flash 2.5 Volt3.3 Volt 5 Volt 8-Pin Plastic Dip Tube
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp PDIP8
PIC microcontroller, 8 bit, 20 MHz, DIP-8, PIC12F675-I/P
8-Bit PIC core, Embedded Microcontroller 1.75KB (1K x 14) FLASH 128 x 8
MCU, 8BIT, PIC12, 20MHZ, DIP-8; Product Range:PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:1.75KB; RAM
IC, 8BIT FLASH MCU, 12F675, DIP8; Product Range: PIC12 Microcontrollers; RAM Memory Size: 512Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 20MHz; EEPROM Memory Size: 128Byte; IC Generic Number: 12F675; IC Temperature Range: Industrial; Logic Function Number: 12F675; Memory Type: Flash; Microprocessor/Controller Features: ISP, WDT; No. of ADC Inputs: 4; No. of Timers: 1; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Program Memory Size: 1.75 KB; RAM Size: 64Byte
Device Core = PIC12 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC12 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 1.75 / Data Memory Size B = 128 / RAM Memory Size B = 64 / ADC Channels = 4 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 9.27 / Width mm = 7.62 / Height mm = 3.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 12 F 675-I/P
  • PIC12F675 I/P
  • PIC12F675-I/P.
  • PIC12F675-IP
  • PIC12F675/I/P
  • PIC12F675IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density14 kb
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current100 µA
Number of A/D Converters1
Number of ADC Channels4
Number of Bits8
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters2
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size64 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F675-I/P.

Augswan
Datasheet136 pages14 years ago
SOS electronic
Datasheet132 pages21 years ago
Electro Sonic
Datasheet136 pages0 years ago
Future Electronics
Datasheet134 pages14 years ago
SHENGYU ELECTRONICS
Datasheet8 pages14 years ago
element14
Datasheet128 pages17 years ago
Jameco
Datasheet132 pages21 years ago
Entegreci
Datasheet133 pages10 years ago
iiiC
Datasheet136 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements