Microchip PIC12F635-I/SN

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PIC12F635-I/SN 146 Buy Now »
USD
1.15 1.15 1.12 1.12 1.12
Verical
PIC12F635-I/SN 146 Buy Now »
USD
1.12 1.12 1.12
Avnet
PIC12F635-I/SN 859 Buy Now »
USD
1.25 1.23 1.18 1.18 1.18
Digi-Key
PIC12F635-I/SN-ND 2,393 Buy Now »
USD
1.01 1.01 0.963 0.963 0.963
Newark
01M8475 208 Buy Now »
USD
1.01 1.01 0.960 0.960 0.960
Chip One Stop Japan
C1S505200374699 146 Buy Now »
JPY
186.00 128.00 128.00 128.00
microchipDIRECT
PIC12F635-I/SN 39,697 Buy Now »
USD
1.01 1.01 0.960 0.880 0.880
Mouser
579-PIC12F635-I/SN 610 Buy Now »
USD
1.21 1.01 0.960 0.960 0.960
Chip One Stop Global
C1S505200374699 56 Buy Now »
JPY
409.00 350.00 291.00 291.00 291.00
Future Electronics
PIC12F635-I/SN 0 ··
USD
1.11 1.11 1.11 1.11
Allied Electronics
70046223 0 ··
USD
0.910 0.910 0.910
Farnell
1212689 272 Buy Now »
GBP
0.923 0.774 0.733 0.733 0.733
element14 APAC
1212689 272 Buy Now »
SGD
1.90 1.59 1.57 1.57 1.57
Schukat
PIC12F635-I/SN 200 Buy Now »
EUR
1.81 1.01 0.970 0.970
Rutronik
ICMCU13381 1,000 Buy Now »
EUR
1.60 1.16 1.16
Distrelec
PIC12F635-I/SN 56 Buy Now »
EUR
0.940 0.940 0.850 0.850 0.850
RS Components
6230162 59 Buy Now »
GBP
0.750 0.700 0.690 0.690 0.690
Avnet Europe
PIC12F635-I/SN 1,000 Buy Now »
EUR
4.15 4.15 1.51 1.28 1.19
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
PIC12F635ISN 0 Send RFQ »
Abtronics
PIC12F635-I/SN 6 ··
EarthTron
PIC12F635-I/SN 592 ··
Abacus Technologies
PIC12F635-I/SN 6,000 ··
Ewing Components
PIC12F635-I/SN 15,600 Send RFQ »
TME
PIC12F635-I/SN 24 Buy Now »
USD
1.64 1.52 1.25 1.25 1.25
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PIC12F635-I/SN Contact ··
Touchstone Systems
PIC12F635-I/SN Contact Send RFQ »
XS Micro
PIC12F635-I/SN Contact ··
SemiconductorPLUS
PIC12F635-I/SN Contact ··

Descriptions

8 PIN 1.75 KB Enh Flash 64 RAM 6 I/O
microchipDIRECT
8 PIN 1.75 KB Enh Flash 64 RAM 6 I/O
Microchip
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
Verical
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
Avnet
Microcontroller [Microchip] PIC12F635-I/SN Microcontroller
Distrelec
8BIT FLASH MCU, SMD, 12F635, SOIC8; Controller Family/Series:PIC12; Core Size:8bit; No. of I/O's:6; Program Memory Size:1 Kwords; EEPROM Memory Size:128Byte; RAM Memory Size:64Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:Comparator, Timer; Digital IC Case Style:SOIC; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8MHz; Flash Memory Size:1.75KB; IC Generic Number:12F635; IC Temperature Range:Industrial; Lead Spacing:1.27mm; Logic Function Number:12F635; Memory Size:1KB; Memory Type:FLASH; Microprocessor/Controller Features:BOR, POR, WDT, ICSP, COMPARATOR, PLVD; No. of Bits:8; No. of I/O's:6; Number of bits In Timer:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Peripherals:ACMP, POR, PWRT; Program Memory Size:1KB; RAM Size:64Byte; Row Pitch:6.20mm; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC
1Kx14 Flash 6I/O 20MHz SO8 150mil
Schukat
1.75 KB Flash, 64 RAM, 6 I/O RoHSconf
Rutronik
8BIT FLASH MCU, SMD, 12F635, SOIC8; Series:PIC12F; Memory Size, Flash:1.75KB; EEPROM Size:128Byte; Memory Size, RAM:64Byte; No of I/O Lines:6; Timers, No. of:3; Clock Frequency:8MHz; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:12; Bits, Number In Timer:16; IC Generic Number:12F635; Lead Spacing:1.27mm; Logic Function Number:12F635; Memory Size:1KB; Memory Size, Program Memory:1024Byte; Memory Type:FLASH; Microprocessor/Controller Features:BOR, POR, WDT, ICSP, COMPARATOR, PLVD; No. of Bits:8; RAM Size:64Byte; Row Pitch:6.20mm; Temperature Range, IC:Industrial
Farnell
PIC12 Series 64 B RAM 1.75 kB Flash 8-Bit CMOS Microcontroller - SOIC-8
Future Electronics
8-Bit Microcontroller IC; Controller Family/Series:PIC12; Memory Size, Flash:1.75KB; Memory Size, EEPROM:128Byte; Memory Size, RAM:64Byte; No. of I/O Pins:6; No. of Timers:2; Clock Speed:20MHz; Supply Voltage Min:2V ;RoHS Compliant: Yes
Newark
Micro PIC 1.8KB Fl SOIC8 PIC12F635-I/SN
RS Components
8-Pin, 1.75 KB Flash, 64 RAM, 6 I/O
Allied Electronics
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
Chip One Stop Japan
IC MCU 8BIT 1.75KB FLASH 8SOIC
Digi-Key
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
Chip One Stop Global
PIC microcontroller; EEPROM:128B; SRAM:64B; 20MHz; SMD; SO8
TME

Technical Specifications

FLASH Memory Size 1.792 kB
Number of Pins 8
Access Time 20 µs
Lifecycle Status Active
Number of Bits 8
Supply Voltage (DC) 5 V 5.5 V (max)
RAM Memory Size 64 B
Clock Speed 20 MHz
Core Architecture PIC
RoHS Compliant
REACH SVHC Compliance No SVHC
Core Sub-Architecture PIC12
Lead-Free Status Lead Free
Packaging Tube
Memory Size 1 kB
Case / Package / Footprint SOIC
Mounting Type Surface Mount
Number of I/O Pins 6

Documents

Farnell
Datasheet 234 pages 9 years ago
Mouser
Datasheet 196 pages 11 years ago
iiiC
Datasheet 234 pages
Newark
Datasheet 132 pages 13 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC12F635-I/SN
MICROCHIP TECHNOLOGY INC PIC12F635-I/SN
MICROCHIP TECH PIC12F635-I/SN
MICROCHI PIC12F635-I/SN
MICROC PIC12F635-I/SN
MCHP PIC12F635-I/SN
MICROCH PIC12F635-I/SN
MCP PIC12F635-I/SN
MCRCH PIC12F635-I/SN
MICROHIP PIC12F635-I/SN
MICROSHIP PIC12F635-I/SN
MICCHP PIC12F635-I/SN
MTech PIC12F635-I/SN
MICROCHP PIC12F635-I/SN
MICRIOCHIP PIC12F635-I/SN
MICROCHIP TECHNOLOGY (VA) PIC12F635-I/SN
MICROCHIP TECHNOLOGIES PIC12F635-I/SN
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC12F635-I/SN
MICROCHIP TECHNOLOGY IRELAND PIC12F635-I/SN
MICROCHIP TECHNOLO PIC12F635-I/SN
MICROCHIPTECHNOLOGYINCORPORATED PIC12F635-I/SN
MICROCHIP-PBFREE PIC12F635-I/SN
MICROCHIP CORPORATION PIC12F635-I/SN
MICHROCHIP PIC12F635-I/SN
Microcchip PIC12F635-I/SN

Search for other parts like PIC12 »