Microchip PIC12F629T-E/MF

Ic, microcontroller, 8-Bit, pic Cpu, cmos, llcc, 8Pin, plastic Rohs Compliant: Yes

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters2
PackagingTape & Reel (TR)
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F629T-E/MF.

RS (Formerly Allied Electronics)
Datasheet136 pages14 years ago
Mouser
Datasheet132 pages21 years ago
SHENGYU ELECTRONICS
Datasheet8 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.25
$ 1.25
Stock
62,891
366,911
366,911
Authorized Distributors
2
8
8
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
6
6
6
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F629T-E/MF.

Descriptions

Descriptions of Microchip PIC12F629T-E/MF provided by its distributors.

Ic, microcontroller, 8-Bit, pic Cpu, cmos, llcc, 8Pin, plastic Rohs Compliant: Yes
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN-S EP T/R
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp DFN8
1.75 KB Flash, 64 RAM, 6 I/O | Microchip Technology Inc. PIC12F629T-E/MF
8 pin PIC with 10 bit A2D flash comparator midrange core
IC MCU 8BIT 1.75KB FLASH 8DFN-S

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F629T-EMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters2
PackagingTape & Reel (TR)
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F629T-E/MF.

RS (Formerly Allied Electronics)
Datasheet136 pages14 years ago
Mouser
Datasheet132 pages21 years ago
SHENGYU ELECTRONICS
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements