Microchip PIC12F629T-E/MD

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of Programmable I/O6
Number of Timers/Counters2
PackagingTape & Reel
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F629T-E/MD.

Geoflip
Datasheet136 pages13 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.77
$ 1.585
$ 1.8
$ 4.445
Stock
8,062
74,823
85,452
17,518
Authorized Distributors
1
9
7
6
Case/Package
DFN
DFN
DFN
DFN
Number of Pins
8
8
8
8
Core Architecture
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
20 MHz
Number of I/Os
-
6
-
-
Interface
-
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
-
2 V
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F629T-E/MD.

Descriptions

Descriptions of Microchip PIC12F629T-E/MD provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP T/R
PIC12F Series 1.75 KB Flash 64 B SRAM SMT 8-Bit Microcontroller - DFN-8
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8
8 Pin 1.75KB Flash 64 RAM 6 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F629T-EMD

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of Programmable I/O6
Number of Timers/Counters2
PackagingTape & Reel
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F629T-E/MD.

Geoflip
Datasheet136 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements