Microchip PIC12F629-I/SN

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PIC12F629-I/SN 3,000 Buy Now »
USD
1.07 0.947 0.934 0.929 0.929
Verical
PIC12F629-I/SN 3,000 Buy Now »
USD
0.942 0.942 0.942
Avnet
PIC12F629-I/SN 0 ··
USD
1.04 1.03 0.987 0.987 0.987
Digi-Key
PIC12F629-I/SN-ND 11,897 Buy Now »
USD
0.840 0.840 0.800 0.800 0.800
Newark
61K3433 171 Buy Now »
USD
0.840 0.840 0.800 0.800 0.800
Chip One Stop Japan
C1S505200349541 3,000 Buy Now »
JPY
259.00 107.00 95.20 93.00
microchipDIRECT
PIC12F629-I/SN 304,024 Buy Now »
USD
0.840 0.840 0.800 0.740 0.740
Mouser
579-PIC12F629-I/SN 4,814 Buy Now »
USD
1.01 0.840 0.800 0.800 0.800
Chip One Stop Global
C1S505200023944 640 Buy Now »
JPY
311.00 226.00 170.00 170.00
Future Electronics
PIC12F629-I/SN 26,242 Buy Now »
USD
0.925 0.925 0.925
Allied Electronics
70045475 641 Buy Now »
USD
0.930 0.930 0.840 0.840 0.840
Farnell 2
9759000 47,038 Buy Now »
GBP
0.906 0.704 0.611 0.611 0.611
1660010 85 Buy Now »
GBP
65.95 64.73 61.07 61.07 61.07
element14 APAC 2
1660010 83 Buy Now »
SGD
160.42 142.49 119.71 119.71 119.71
9759000 33,157 Buy Now »
SGD
1.64 1.36 1.33 1.33 1.33
Schukat
PIC12F629-I/SN 1,865 Buy Now »
EUR
1.63 0.830 0.800 0.800
Distrelec
PIC12F629-I/SN 375 Buy Now »
EUR
0.750 0.750 0.710 0.710 0.710
Rutronik
ICMCU11850 0 ··
EUR
1.34 0.968 0.968
RS Components 2
5441686 44 Buy Now »
GBP
0.584 0.544 0.544 0.544
8877192 100 Buy Now »
GBP
0.678 0.678 0.678
Avnet Europe
PIC12F629-I/SN 0 ··
EUR
3.46 3.46 1.26 1.06 0.989
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
PIC12F629-I/SN 6,698 ··
USD
0.680 0.680
Component Sense 2
PIC12F629-I/SN 239 Buy Now »
PIC12F629ISN 631 Buy Now »
USD
0.738 0.650 0.650
Quest
PIC12F629-I/SN 118 Buy Now »
USD
2.40 1.80 0.900 0.900 0.900
SOS electronic
PIC 12 F 629-I/SN 35 Buy Now »
EUR
1.10 0.987 0.987 0.987
Abtronics
PIC12F629-I/SN 1 ··
Direct Components
PIC12F629-I/SN 0 Send RFQ »
EarthTron
PIC12F629-I/SN 9,853 ··
SPEC
PIC12F629I/SN 79 ··
JieJie Electronics
PIC12F629-I/SN 2,350 ··
Ewing Components
PIC12F629I/SN 7,100 Send RFQ »
4 Star Electronics
PIC12F629-I/SN 73 Send RFQ »
Abacus Technologies
PIC-12F629-I/SN 600 ··
TME
PIC12F629-I/SN 8,213 Buy Now »
USD
0.940 0.920 0.880 0.880 0.880
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
PIC12F629-I/SN Contact ··
North Star Micro
PIC12F629-I/SN Contact ··
Touchstone Systems
PIC12F629-I/SN Contact Send RFQ »
SemiconductorPLUS
PIC12F629-I/SN Contact ··

Descriptions

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
Avnet
8-Pin, 1.75 KB Flash, 64 RAM, 6 I/O
Allied Electronics
MCU CMOS 8 LD 1K FLASH
Microchip
8-Pin, Flash-Based 8-BitCMOS Microcontrollers
SPEC
1.75 KB Flash, 64 RAM, 6 I/O RoHSconf
Rutronik
IC MCU 8BIT 1.75KB FLASH 8SOIC
Digi-Key
PIC12F Series 1.75 kB Flash 64 B RAM 8-Bit CMOS Microcontroller - SOIC-8
Future Electronics
Microcontroller [Microchip] PIC12F629-I/SN Microcontroller
Distrelec
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
Verical
8-Bit Microcontroller IC; Controller Family/Series:PIC12; Memory Size, Flash:1.75KB; Memory Size, EEPROM:128Byte; Memory Size, RAM:64Byte; No. of I/O Pins:6; No. of Timers:2; Clock Speed:20MHz; Supply Voltage Min:2V ;RoHS Compliant: Yes
Newark
PIC microcontroller; EEPROM:128B; SRAM:64B; 20MHz; SMD; SO8
TME
8BIT FLASH MCU, SMD, TUBE100, 12F629; Series:PIC12F; Memory Size, Flash:1.75KB; EEPROM Size:128Byte; Memory Size, RAM:64Byte; No of I/O Lines:6; Timers, No. of:1; Clock Frequency:20MHz; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:12; Bits, Number In Timer:8; Bits, Number in ADC:10; IC Generic Number:12F629; Logic Function Number:12F629; Memory Configuration:1024 x 14; Memory Size:1024 x 14; Memory Type:FLASH; Microprocessor/Controller Features:ISP, WDT; No. of Bits:8; Packaging Type:Tube; RAM Size:64Byte; Temperature Range, IC:Industrial
Farnell
8BIT FLASH MCU, SMD, 12F629, SOIC8; Controller Family/Series:PIC12; Core Size:8bit; No. of I/O's:6; Program Memory Size:1024 Words; EEPROM Memory Size:128Byte; RAM Memory Size:64Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, Comparator, Timer; Digital IC Case Style:SOIC; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Clock Frequency:20MHz; Device Marking:PIC12F629-I/SN; Flash Memory Size:1.75KB; IC Generic Number:12F629; IC Temperature Range:Industrial; Logic Function Number:12F629; Memory Configuration:1024 x 14; Memory Size:1024 x 14; Memory Type:FLASH; Microprocessor/Controller Features:ISP, WDT; No. of Bits:8; No. of I/O's:6; Number of bits In Timer:8; Number of bits in ADC:10; Package / Case:SOIC; Peripherals:ACMP, POR, PWRT; RAM Size:64Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
Chip One Stop Global
1Kx14 Flash 6I/O 20MHz SO8 150mil
Schukat
8bit microcontroller PIC12F629-I/SN
RS Components
IC MCU CMOS FLSH-BASE 8BIT 8SOIC Programmed
Component Sense
MCU 1024x14 EEPROM 20MHz SO8
SOS electronic
MCU CMOS 8 LD 1K FLASH
microchipDIRECT
8BIT FLASH MCU SMD 12F629 SOIC8
Epart123
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
Chip One Stop Japan

Technical Specifications

Mounting Type Surface Mount
Number of Bits 8
FLASH Memory Size 1.792 kB
REACH SVHC Compliance No SVHC
Packaging Tube
Access Time 20 µs
Core Sub-Architecture PIC12
Number of I/O Pins 6
Core Architecture PIC
RoHS Compliant
Supply Voltage (DC) 5 V 5.5 V (max)
Number of Pins 8
Lifecycle Status Active
Clock Speed 20 MHz
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
RAM Memory Size 64 B

Documents

microchipDIRECT
Datasheet 136 pages 6 years ago
Allied Electronics
Datasheet 132 pages 13 years ago
Farnell
Datasheet 128 pages 9 years ago
Future Electronics
Datasheet 8 pages 7 years ago
iiiC
Datasheet 8 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC12F629-I/SN
MICROCHIP TECHNOLOGY INC PIC12F629-I/SN
MICROCHIP TECH PIC12F629-I/SN
MICROCHI PIC12F629-I/SN
MICROC PIC12F629-I/SN
MCHP PIC12F629-I/SN
MICROCH PIC12F629-I/SN
MCP PIC12F629-I/SN
MCRCH PIC12F629-I/SN
MICROHIP PIC12F629-I/SN
MICROSHIP PIC12F629-I/SN
MICCHP PIC12F629-I/SN
MTech PIC12F629-I/SN
MICROCHP PIC12F629-I/SN
MICRIOCHIP PIC12F629-I/SN
MICROCHIP TECHNOLOGY (VA) PIC12F629-I/SN
MICROCHIP TECHNOLOGIES PIC12F629-I/SN
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC12F629-I/SN
MICROCHIP TECHNOLOGY IRELAND PIC12F629-I/SN
MICROCHIP TECHNOLO PIC12F629-I/SN
MICROCHIPTECHNOLOGYINCORPORATED PIC12F629-I/SN
MICROCHIP-PBFREE PIC12F629-I/SN
MICROCHIP CORPORATION PIC12F629-I/SN
MICHROCHIP PIC12F629-I/SN
Microcchip PIC12F629-I/SN

Search for other parts like PIC12 »