Microchip PIC12F629-E/P

MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current175 µA
Number of Bits8
Number of I/Os6
Number of Outputs5
Number of Programmable I/O6
Number of Timers/Counters2
Number of USB Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size64 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.826 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F629-E/P.

Augswan
Datasheet136 pages13 years ago
Future Electronics
Datasheet132 pages21 years ago
Datasheet134 pages14 years ago
Electro Sonic
Datasheet136 pages0 years ago
element14
Datasheet128 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet98 pages18 years ago
iiiC
Datasheet18 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+47.22%

Alternate Parts

Price @ 1000
$ 1.55
$ 1.38
Stock
482,615
1,004,085
Authorized Distributors
10
14
Case/Package
PDIP
PDIP
Number of Pins
8
8
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
6
6
Interface
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F629-E/P.

Related Parts

Descriptions

Descriptions of Microchip PIC12F629-E/P provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC12 CPU, 20MHz, CMOS, PDIP8
PIC12F Series 1.75 kB Flash 64 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp PDIP8
8-Bit PIC core, Embedded Microcontroller 1.75KB (1K x 14) FLASH 128 x 8
Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Dip-8; Product Range:Pic12 Family Pic12F6Xx Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:1.75Kb; Ram Memory Size:64Byte; No. Of Pins:8Pins; Mcu Case Style:Dip; Msl:- Rohs Compliant: Yes |Microchip PIC12F629-E/P
Microcontroller Operating temperature: -40...125 °C Power supply: 2...5.5 V No. of I/Os: 6 No. of timers: 1 Bus width: 8 Bit Package: DIL-8 EEPROM: 128 Byte Flash memory: 1.7 KB RAM: 64 Byte
MCU, 8BIT, PIC12, 20MHZ, DIP-8; Product Range: PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/O's; Embedded Interface Type: -; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC12; MCU Series: PIC12F6xx; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC12F6xx; Device Marking: PIC12F629-E/P; EEPROM Memory Size: 128Byte; Flash Memory Size: 1.75KB; Frequency: 4MHz; IC Generic Number: 12; Logic Function Number: 12F629; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: ISP, WDT; No. of Outputs: 5Outputs; No. of Timers: 2; Number of bits in ADC: 10; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Oscillator Type: RC Oscillator; Peripherals: ADC, Comparator, Timer; Program Memory Size: 1.75KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F629-E-P
  • PIC12F629-EP
  • PIC12F629E/P
  • PIC12F629EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current175 µA
Number of Bits8
Number of I/Os6
Number of Outputs5
Number of Programmable I/O6
Number of Timers/Counters2
Number of USB Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size64 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.826 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F629-E/P.

Augswan
Datasheet136 pages13 years ago
Future Electronics
Datasheet132 pages21 years ago
Datasheet134 pages14 years ago
Electro Sonic
Datasheet136 pages0 years ago
element14
Datasheet128 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet98 pages18 years ago
iiiC
Datasheet18 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements