Microchip PIC12F615-I/MS

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin MSOP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os6
Number of Programmable I/O5
Number of Timers/Counters3
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size64 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F615-I/MS.

Electro Sonic
Datasheet212 pages14 years ago
Future Electronics
Datasheet212 pages14 years ago
Datasheet196 pages15 years ago
element14
Datasheet168 pages17 years ago
DigiKey
Datasheet4 pages18 years ago
Mouser
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.74%

Alternate Parts

Price @ 1000
$ 1
$ 1.063
$ 1.077
$ 3.01
Stock
505,692
291,604
317,502
34,697
Authorized Distributors
11
9
10
2
Case/Package
MSOP
MSOP
MSOP
MSOP
Number of Pins
8
8
8
8
Core Architecture
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
20 MHz
Number of I/Os
6
-
-
-
Interface
RS-232, USB
RS-232, USB
RS-232, USB
-
Memory Type
FLASH
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
2 V
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
-
PWM
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F615-I/MS.

Related Parts

Descriptions

Descriptions of Microchip PIC12F615-I/MS provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin MSOP Tube - Rail/Tube
1.75KB 2V~5.5V PIC 64Byte 20MHz FLASH 5 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC12F Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - MSOP-8
MCU, 8BIT, 20MHZ, MSOP-8; Product Range: PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: MSOP; No. of I/O's: 5I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F615-I/MS.
  • PIC12F615-IMS
  • PIC12F615I/MS
  • PIC12F615IMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os6
Number of Programmable I/O5
Number of Timers/Counters3
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size64 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F615-I/MS.

Electro Sonic
Datasheet212 pages14 years ago
Future Electronics
Datasheet212 pages14 years ago
Datasheet196 pages15 years ago
element14
Datasheet168 pages17 years ago
DigiKey
Datasheet4 pages18 years ago
Mouser
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements