Microchip PIC12F609-E/MD

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O5
Number of Timers/Counters2
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F609-E/MD.

Electro Sonic
Datasheet212 pages14 years ago
TME
Datasheet168 pages17 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.986
$ 0.895
$ 0.895
Stock
75,405
128,786
128,786
Authorized Distributors
7
9
9
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
6
6
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F609-E/MD.

Related Parts

Descriptions

Descriptions of Microchip PIC12F609-E/MD provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 64B RAM, DFN8
8 PIN 1.75KB FLASH 64B RAM COMPARATOR 8MHZ INTERNAL OSCILLATOR
Mcu, 8Bit, 20Mhz, Dfn-Ep-8; Product Range:Pic12 Family Pic12F6Xx Series Microcontrollers; Device Core:Pic12; Operating Frequency Max:20Mhz; Program Memory Size:1.75Kb; No. Of Pins:8Pins; Ic Case/Package:Dfn-Ep; No. Of I/O S:5I/O S Rohs Compliant: Yes |Microchip PIC12F609-E/MD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F609-EMD
  • PIC12F609E/MD
  • PIC12F609EMD

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O5
Number of Timers/Counters2
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F609-E/MD.

Electro Sonic
Datasheet212 pages14 years ago
TME
Datasheet168 pages17 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements