Microchip PIC12F509-E/MS

MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceRS-232, USB
Max Frequency4 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters1
PackagingBulk
PeripheralsPOR, WDT
RAM Size41 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F509-E/MS.

Electro Sonic
Datasheet110 pages14 years ago
Future Electronics
Datasheet100 pages17 years ago
DigiKey
Datasheet98 pages18 years ago
Mouser
Datasheet98 pages19 years ago

Inventory History

3 month trend:
-80.42%

Alternate Parts

Price @ 1000
$ 0.888
$ 0.838
$ 0.838
Stock
78,388
306,151
306,151
Authorized Distributors
8
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
6
6
6
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.5 kB
1.5 kB
1.5 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F509-E/MS.

Related Parts

Descriptions

Descriptions of Microchip PIC12F509-E/MS provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube
PIC12F Series 1.5 kB Flash 41 B SRAM SMT 8-Bit Microcontroller - MSOP-8
8-bit Microcontrollers - MCU 1.5kBF 41RM 6I/O Extended Temp
Ic,microcontroller,8-Bit,pic Cpu,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip PIC12F509-E/MS
1.5 KB Flash, 41 RAM, 6 I/O | Microchip Technology Inc. PIC12F509-E/MS
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F509-EMS
  • PIC12F509E/MS
  • PIC12F509EMS

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceRS-232, USB
Max Frequency4 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters1
PackagingBulk
PeripheralsPOR, WDT
RAM Size41 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F509-E/MS.

Electro Sonic
Datasheet110 pages14 years ago
Future Electronics
Datasheet100 pages17 years ago
DigiKey
Datasheet98 pages18 years ago
Mouser
Datasheet98 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements