Microchip PIC12F508T-I/MC

MCU 8-bit PIC12 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceRS-232, USB
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O6
Number of Timers/Counters1
PackagingTape & Reel (TR)
RAM Size25 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F508T-I/MC.

Electro Sonic
Datasheet110 pages14 years ago
TME
Datasheet98 pages18 years ago

Inventory History

3 month trend:
-6.18%

Alternate Parts

Price @ 1000
$ 1.741
$ 0.791
$ 0.791
Stock
361,703
388,010
388,010
Authorized Distributors
6
11
11
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
-
6
6
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
768 B
768 B
768 B
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F508T-I/MC.

Related Parts

Descriptions

Descriptions of Microchip PIC12F508T-I/MC provided by its distributors.

MCU 8-bit PIC12 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R - Tape and Reel
IC MCU 8BIT 768B FLASH 8DFN | Microchip Technology Inc. PIC12F508T-I/MC
768 B Flash, 25 Ram, 6 I/O 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC12F508T-I/MC
RISC Microcontroller, 8-Bit, FLASH, PIC12 CPU, 4MHz, CMOS, PDSO8
8 PIN 0.75KB FLASH 25B RAM 4MHZ INTERNAL OSCILLATOR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F508T-IMC

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceRS-232, USB
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O6
Number of Timers/Counters1
PackagingTape & Reel (TR)
RAM Size25 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F508T-I/MC.

Electro Sonic
Datasheet110 pages14 years ago
TME
Datasheet98 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements