Microchip PIC12F508-I/SN

MCU 8-Bit PIC12 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time4 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceRS-232, USB
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current175 µA
Number of Bits8
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters1
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size25 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F508-I/SN.

LKR
Datasheet110 pages14 years ago
TME
Datasheet98 pages18 years ago
element14
Datasheet106 pages16 years ago
Mouser
Datasheet98 pages19 years ago
Farnell
Datasheet100 pages17 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
+28.87%

Alternate Parts

Price @ 1000
$ 0.689
$ 0.737
$ 0.737
Stock
1,512,700
1,408,511
1,408,511
Authorized Distributors
13
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
6
5
5
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
768 B
768 B
768 B
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F508-I/SN.

Related Parts

Descriptions

Descriptions of Microchip PIC12F508-I/SN provided by its distributors.

MCU 8-Bit PIC12 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind Temp SOIC8
2V~5.5V PIC 25Byte 4MHz 5 SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC microcontroller, 8 bit, 4 MHz, SOIC-8, PIC12F508-I/SN
PIC12F Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-8
MCU, 8BIT, PIC12, 4MHZ, SOIC-8; Product Range: PIC12 Family PIC12F5xx Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/O
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...5.5 V No. of I/Os: 6 No. of timers: 1 Bus width: 8 Bit Extras: Realtime clock/counter Package: SO-8 Flash memory: 0.75 kByte RAM: 25 Byte SRAM: 25 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F508-I/SN.
  • PIC12F508-ISN
  • PIC12F508I/SN
  • PIC12F508ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time4 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceRS-232, USB
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current175 µA
Number of Bits8
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters1
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size25 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F508-I/SN.

LKR
Datasheet110 pages14 years ago
TME
Datasheet98 pages18 years ago
element14
Datasheet106 pages16 years ago
Mouser
Datasheet98 pages19 years ago
Farnell
Datasheet100 pages17 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements