Microchip PIC12F1840T-I/SN

MCU 8-bit PIC12 PIC RISC 7KB Flash 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1840T-I/SN.

Electro Sonic
Datasheet382 pages12 years ago
Microchip
Datasheet0 pages0 years ago
Upverter
Datasheet410 pages11 years ago

Inventory History

3 month trend:
+130%

Alternate Parts

Price @ 1000
$ 1.23
$ 1.18
$ 1.28
$ 1.18
$ 1.28
$ 3.15
$ 1.23
$ 1.23
Stock
1,286,682
1,198,913
539,699
1,127,670
103,720
321,349
162,614
29,700
Authorized Distributors
11
14
12
11
8
7
1
1
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
-
-
Number of Pins
8
8
8
8
8
8
-
-
Core Architecture
PIC
PIC
PIC
PIC
PIC
PIC
-
-
Data Bus Width
8 b
8 b
8 b
8 b
8 b
8 b
-
-
Max Frequency
32 MHz
32 MHz
32 MHz
32 MHz
32 MHz
32 MHz
32 MHz
-
Number of I/Os
5
5
5
5
5
5
5
-
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
-
-
Memory Type
FLASH
FLASH
FLASH
FLASH
FLASH
FLASH
FLASH
-
Memory Size
7 kB
7 kB
7 kB
7 kB
7 kB
7 kB
7 kB
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
3.6 V
3.6 V
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
I2C, PWM
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F1840T-I/SN.

Related Parts

Descriptions

Descriptions of Microchip PIC12F1840T-I/SN provided by its distributors.

MCU 8-bit PIC12 PIC RISC 7KB Flash 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel
8 Pin 7 KB Flash 256 bytes RAM 32 MHz Int Osc 6 I/0 Enh Mid Range Core
PIC12F Series 7 KB Flash 256 B SRAM SMT 8-Bit Microcontroller - SOIC-8
MCU, 8BIT, 32MHZ, NSOIC-8; Product Range: PIC12 Family PIC12F18xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1840T-I/SN.
  • PIC12F1840T-ISN

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1840T-I/SN.

Electro Sonic
Datasheet382 pages12 years ago
Microchip
Datasheet0 pages0 years ago
Upverter
Datasheet410 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements