Microchip PIC12F1840-E/SN

MCU 8-bit PIC12 PIC RISC 7KB Flash 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current34 µA
Number of A/D Converters1
Number of ADC Channels4
Number of Bits8
Number of I2C Channels1
Number of I/Os5
Number of Programmable I/O5
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.75 mm
Length4.9 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1840-E/SN.

Electro Sonic
Datasheet382 pages12 years ago
LKR
Datasheet0 pages0 years ago
Datasheet410 pages11 years ago

Inventory History

3 month trend:
-22.88%

Alternate Parts

Price @ 1000
$ 1.28
$ 1.18
$ 1.18
Stock
640,897
1,291,317
1,291,317
Authorized Distributors
13
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F1840-E/SN.

Related Parts

Descriptions

Descriptions of Microchip PIC12F1840-E/SN provided by its distributors.

MCU 8-bit PIC12 PIC RISC 7KB Flash 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
8 Pin 7 KB Flash 256 bytes RAM 32 MHz Int Osc 6 I/0 Enh Mid Range Core
IC, MCU, 8-Bit, 7KB, RAM, 256B, 8MIPS, 2x8-Bit, 1x16-Bit, 12-Ch, 10-Bit, SOIC-8 | Microchip Technology Inc. PIC12F1840-E/SN
8 Bit Microcontroller, Flash, Pic12F18Xx, 32 Mhz, 7 Kb, 256 Byte, 8, Soic Rohs Compliant: Yes |Microchip PIC12F1840-E/SN
MCU, 8BIT, PIC12, 32MHZ, SOIC-8; Product Range: PIC12 Family PIC12F18xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/O
Microcontroller Operating temperature: -40...+125 °C Power supply: 2.3...5.5 V No. of I/Os: 6 No. of timers: 3 Package: SO-8 ADC resolution: 10 Bit EEPROM: 256 Byte Flash memory: 7 kByte RAM: 256 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1840-ESN
  • PIC12F1840E/SN
  • PIC12F1840ESN

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current34 µA
Number of A/D Converters1
Number of ADC Channels4
Number of Bits8
Number of I2C Channels1
Number of I/Os5
Number of Programmable I/O5
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.75 mm
Length4.9 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1840-E/SN.

Electro Sonic
Datasheet382 pages12 years ago
LKR
Datasheet0 pages0 years ago
Datasheet410 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements