Microchip PIC12F1572-E/P

2.3V~5.5V PIC 256Byte 32MHz FLASH 6 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight930.006106 mg
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceLIN, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels4
Number of I/Os6
Number of Programmable I/O6
Number of PWM Channels3
Number of Timers/Counters6
Number of UART Channels0
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1572-E/P.

Microchip
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-13.72%

Alternate Parts

Price @ 1000
$ 0.877
$ 0.809
$ 0.809
Stock
138,149
174,679
174,679
Authorized Distributors
10
13
13
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
6
6
6
Interface
LIN, UART, USART
LIN, UART, USART
LIN, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F1572-E/P.

Related Parts

Descriptions

Descriptions of Microchip PIC12F1572-E/P provided by its distributors.

2.3V~5.5V PIC 256Byte 32MHz FLASH 6 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-8, RoHS
Microchip SCT
3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART
3.5KB, 256 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG, EUSART8 PDIP .300in TUBE | Microchip Technology Inc. PIC12F1572-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1572-EP
  • PIC12F1572E/P
  • PIC12F1572EP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight930.006106 mg
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceLIN, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of ADC Channels4
Number of I/Os6
Number of Programmable I/O6
Number of PWM Channels3
Number of Timers/Counters6
Number of UART Channels0
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1572-E/P.

Microchip
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements