Microchip PIC12CE674-04I/P

RISC Microcontroller, 8-Bit, OTPROM, PIC12 CPU, 4MHz, CMOS, PDIP8
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels4
Number of Bits8
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters1
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.68 mm
Length9.78 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12CE674-04I/P.

Electro Sonic
Datasheet129 pages24 years ago
Microchip
Datasheet130 pages11 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+97.49%

Alternate Parts

Price @ 1000
$ 3.415
$ 3.17
$ 3.17
Stock
113,108
84,337
84,337
Authorized Distributors
10
11
11
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
5
5
5
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12CE674-04I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC12CE674-04I/P provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC12 CPU, 4MHz, CMOS, PDIP8
PIC12C Series 3.5 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8
MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin PDIP Tube
MCU, 8BIT, PIC12, 4MHZ, DIP-8; Product Range:PIC12 Family PIC12C6xx Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:3.5KB; RAM
MCU, 8BIT, PIC12, 4MHZ, DIP-8; Product Range: PIC12 Family PIC12C6xx Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/O's; Embedded Interface Type: -; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; MCU Family: PIC12; MCU Series: PIC12C6xx; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC12CE67x; EEPROM Memory Size: 16Byte; IC Generic Number: 12CE674; IC Temperature Range: Industrial; Logic Function Number: 12CE674; MPU Core Size: 8bit; Memory Type: EEPROM; Microprocessor/Controller Features: INTERNAL OSCILLATOR,ISP, IND TEMP; No. of ADC Inputs: 4; No. of External Interrupts: 4; No. of Timers: 1; OTP Memory Size: 28KB; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Timer; Program Memory Size: 3.5KB; Supply Voltage Range: 3V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12CE674-04I/P.
  • PIC12CE674-04IP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels4
Number of Bits8
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters1
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.68 mm
Length9.78 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12CE674-04I/P.

Electro Sonic
Datasheet129 pages24 years ago
Microchip
Datasheet130 pages11 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements