Microchip PIC12C671-04/SM

PIC12 Series 128 B RAM 1 K x 14 Bit EPROM 8-Bit CMOS Microcontroller - SOIC-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PIC12C671-04/SM-ND 3,297 Buy Now »
USD
1.93 1.93 1.82 1.82 1.82
Arrow
PIC12C671-04/SM 70 Buy Now »
USD
2.13 2.13 2.00 2.00 2.00
Verical 3
PIC12C671-04/SM 78 Buy Now »
USD
1.82 1.82 1.82
PIC12C671-04/SM 360 Buy Now »
USD
2.00 2.00 2.00
PIC12C671-04/SM 70 Buy Now »
USD
2.01 2.01 2.01
Avnet
PIC12C671-04/SM 0 ··
USD
2.14 2.11 2.03 2.03 2.03
Newark
24M5843 188 Buy Now »
USD
2.84 2.38 2.22 2.22 2.22
Chip One Stop Japan
C1S505200342779 360 Buy Now »
JPY
265.00 225.00 209.00 207.00 207.00
Mouser
579-PIC12C67104SM 343 Buy Now »
USD
2.32 1.93 1.82 1.82 1.82
Future Electronics
PIC12C671-04/SM 2,008 Buy Now »
USD
1.90 1.90 1.90 1.90
microchipDIRECT
PIC12C671-04/SM 0 ··
USD
1.93 1.93 1.82 1.72 1.72
Allied Electronics
70413552 0 ··
USD
1.82 1.82
Farnell
1137292 213 Buy Now »
GBP
1.78 1.49 1.39 1.39 1.39
element14 APAC
1137292 188 Buy Now »
SGD
3.63 3.02 2.85 2.85 2.85
Rutronik
ICMCU12836 20 Buy Now »
EUR
3.33 3.33 2.90 2.31 2.31
RS Components
3281864 24 Buy Now »
GBP
1.42 1.18 1.17 1.17 1.17
Avnet Europe
PIC12C671-04/SM 148 Buy Now »
EUR
7.10 7.10 2.58 2.19 2.03
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
2050001 408 Buy Now »
USD
3.79 3.49 3.15 3.15 3.15
Quest
PIC12C671-04/SM 149 Buy Now »
USD
4.29 2.15 2.00 2.00 2.00
4 Star Electronics
PIC12C671-04/SM 1,137 Send RFQ »
Abacus Technologies
PIC12C671-04SM 1,764 ··
Ewing Components
PIC12C671-04/SM 8,124 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PIC12C671-04/SM Contact ··
USD
1.93 1.93 1.93 1.93
Touchstone Systems
PIC12C671-04/SM Contact Send RFQ »
North Star Micro
PIC12C671-04/SM Contact ··
SemiconductorPLUS
PIC12C671-04/SM Contact ··
XS Micro
PIC12C671-04/SM Contact ··

Descriptions

8-Bit Microcontroller IC; Controller Family/Series:PIC12; Memory Size, OTP:1.75 KB; Memory Size, RAM:128Byte; No. of I/O Pins:6; No. of ADC Inputs:4; No. of Timers:1; Clock Speed:4MHz; Supply Voltage Min:3V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark
1.75 KB OTP, 128 RAM, 6 I/O RoHSconf
Rutronik
MCU 8-Bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin SOIJ Tube
Avnet
MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin SOIJ Tube
Verical
8 bit microcontroller PIC12C671-04/SM
RS Components
IC,PIC12C671-04/SM,8BIT PIC12
Jameco
IC MCU 8BIT 1.75KB OTP 8SOIJ
Digi-Key
IC MCU OTP 1KX14 A/D 8-SOIJ - PIC12C671-04/SM
iiiC
PIC12 Series 128 B RAM 1 K x 14 Bit EPROM 8-Bit CMOS Microcontroller - SOIC-8
Future Electronics
8BIT CMOS MCU, 12C671-04, SOIC8; Series:PIC12C; Memory Size, OTP:14KB; Memory Size, RAM:128Byte; No of I/O Lines:6; No. of ADC Inputs:4; Timers, No. of:1; Clock Frequency:10MHz; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:12; IC Generic Number:12C671-04; Interrupts, External No. of:4; Logic Function Number:12C671; Memory Size:1.75 KB; Memory Type:OTP; Microprocessor/Controller Features:ICSP, SLEEP mode, Watchdog Timer, ADC; No. of Bits:8; Temperature Range, IC:Commercial
Farnell
8 bit microcontroller,PIC12C671-04/SM
Allied Electronics
MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin SOIJ Tube
Chip One Stop Japan
IC, 8BIT CMOS MCU, 12C671-04, SOIC8; Controller Family/Series:PIC12; Core Size:8bit; No. of I/O's:6; Program Memory Size:1 Kwords; RAM Memory Size:128Byte; CPU Speed:4MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, Timer; Digital IC Case Style:SOIC; Supply Voltage Range:3V to 5.5V; Operating Temperature Range:0°C to +70°C; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Clock Frequency:10MHz; IC Generic Number:12C671-04; IC Temperature Range:Commercial; Logic Function Number:12C671; Memory Size:1.75 KB; Memory Type:OTP; Microprocessor/Controller Features:ICSP, SLEEP mode, Watchdog Timer, ADC; No. of ADC Inputs:4; No. of Bits:8; No. of External Interrupts:4; No. of I/O's:6; OTP Memory Size:14KB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Peripherals:ADC, POR, PWRT; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
MCU CMOS 8LD 1K EPRM
Microchip

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 8
Core Sub-Architecture PIC12
Lead-Free Status Lead Free
Packaging Tube
RoHS Compliant
RAM Memory Size 128 B
Core Architecture PIC
Mounting Type Surface Mount
Supply Voltage (DC) 5 V 5.5 V (max)
Access Time 4 µs
Case / Package / Footprint SOIC
Memory Size 1.75 kB
Clock Speed 4 MHz 10 MHz
Number of Bits 8
Number of I/O Pins 6

Documents

Mouser
Datasheet 129 pages 16 years ago
Future Electronics
Datasheet 130 pages 3 years ago
iiiC
Datasheet 12 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC12C671-04/SM
MICROCHIP TECHNOLOGY INC PIC12C671-04/SM
MICROCHIP TECH PIC12C671-04/SM
MICROCHI PIC12C671-04/SM
MICROC PIC12C671-04/SM
MCHP PIC12C671-04/SM
MICROCH PIC12C671-04/SM
MCP PIC12C671-04/SM
MCRCH PIC12C671-04/SM
MICROHIP PIC12C671-04/SM
MICROSHIP PIC12C671-04/SM
MICCHP PIC12C671-04/SM
MTech PIC12C671-04/SM
MICROCHP PIC12C671-04/SM
MICRIOCHIP PIC12C671-04/SM
MICROCHIP TECHNOLOGY (VA) PIC12C671-04/SM
MICROCHIP TECHNOLOGIES PIC12C671-04/SM
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC12C671-04/SM
MICROCHIP TECHNOLOGY IRELAND PIC12C671-04/SM
MICROCHIP TECHNOLO PIC12C671-04/SM
MICROCHIPTECHNOLOGYINCORPORATED PIC12C671-04/SM
MICROCHIP-PBFREE PIC12C671-04/SM
MICROCHIP CORPORATION PIC12C671-04/SM
MICHROCHIP PIC12C671-04/SM
Microcchip PIC12C671-04/SM

Search for other parts like PIC12 »