Microchip PIC12C508AT-04/SN

Mcu 8-BIT PIC12 Pic Risc 768BYTE Eprom 3.3V/5V 8-PIN SOIC N T/r
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters1
PackagingTape & Reel (TR)
PeripheralsPOR, WDT
RAM Size25 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12C508AT-04/SN.

Electro Sonic
Datasheet113 pages25 years ago
SHENGYU ELECTRONICS
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.05
$ 1.36
$ 1.36
Stock
280,320
533,444
533,444
Authorized Distributors
6
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
5
5
5
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
768 B
768 B
768 B
Min Supply Voltage
2.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12C508AT-04/SN.

Descriptions

Descriptions of Microchip PIC12C508AT-04/SN provided by its distributors.

MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin SOIC N T/R
8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8
PIC12C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C508AT-04SN
  • PIC12C508AT04/SN
  • PIC12C508AT04SN

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters1
PackagingTape & Reel (TR)
PeripheralsPOR, WDT
RAM Size25 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12C508AT-04/SN.

Electro Sonic
Datasheet113 pages25 years ago
SHENGYU ELECTRONICS
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements