Microchip PIC10LF320-I/OT

MCU 8-bit PIC10 PIC RISC 0.448KB Flash 3.3V 6-Pin SOT-23 Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency16 MHz
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size448 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current25 µA
Number of ADC Channels3
Number of I/Os3
Number of Programmable I/O4
Number of PWM Channels2
Number of Timers/Counters2
PeripheralsPOR, PWM, WDT
RAM Size64 B
Watchdog TimerYes
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC10LF320-I/OT.

Upverter
Datasheet210 pages12 years ago
LKR
Datasheet193 pages8 years ago
Farnell
Datasheet26 pages12 years ago
Components Direct
Datasheet210 pages0 years ago

Inventory History

3 month trend:
-0.49%

Alternate Parts

Price @ 1000
$ 0.567
$ 0.567
Stock
169,893
895,124
895,124
Authorized Distributors
2
13
13
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Interface
-
-
-
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC10LF320-I/OT.

Descriptions

Descriptions of Microchip PIC10LF320-I/OT provided by its distributors.

MCU 8-bit PIC10 PIC RISC 0.448KB Flash 3.3V 6-Pin SOT-23 Bag
Microcontroller Mcu, 8 Bit, Pic10, 16Mhz, Sot-23-6; Product Range:Pic10 Family Pic10F32X Series Microcontrollers; Device Core:Pic10; Operating Frequency Max:16Mhz; Program Memory Size:448Byte; No. Of Pins:6Pins; No. Of I/O S:4I/O S Rohs Compliant: Yes |Microchip PIC10LF320-I/OT
IC, MCU, 8BIT, 448B, 6SOT; Product Range: PIC10 Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 448Byte; RAM Memory Size: 64Byte; No. of Pins: 6Pins; MCU Case Style: SOT-23; No. of I/O's: 4I/O's; Embedded Interface Type: -; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: PIC10; MCU Series: PIC10F32x; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC10LF; No. of PWM Channels: 2; No. of Timers: 2; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, PWM, Timer

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10LF320-I/OT.
  • PIC10LF320-IOT
  • PIC10LF320I/OT
  • PIC10LF320IOT

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency16 MHz
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size448 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current25 µA
Number of ADC Channels3
Number of I/Os3
Number of Programmable I/O4
Number of PWM Channels2
Number of Timers/Counters2
PeripheralsPOR, PWM, WDT
RAM Size64 B
Watchdog TimerYes
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC10LF320-I/OT.

Upverter
Datasheet210 pages12 years ago
LKR
Datasheet193 pages8 years ago
Farnell
Datasheet26 pages12 years ago
Components Direct
Datasheet210 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements