Microchip PIC10LF320-E/P

MCU 8-bit PIC10 PIC RISC 0.448KB Flash 3.3V Automotive 8-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency16 MHz
Max Frequency16 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size448 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os3
Number of Programmable I/O4
Number of Timers/Counters2
Operating Supply Voltage3.3 V
RAM Size32 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC10LF320-E/P.

Upverter
Datasheet210 pages12 years ago
Electro Sonic
Datasheet193 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.768
$ 0.718
$ 0.718
Stock
74,000
135,376
135,376
Authorized Distributors
5
9
9
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
3
3
3
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
448 B
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC10LF320-E/P.

Related Parts

Descriptions

Descriptions of Microchip PIC10LF320-E/P provided by its distributors.

MCU 8-bit PIC10 PIC RISC 0.448KB Flash 3.3V Automotive 8-Pin PDIP Tube
8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V
896 B Flash 64 B RAM 4 I/O 8bit ADC PWM CLC DDS CWG
MICROCONTROLLERS (MCU) - 8 BIT;
French Electronic Distributor since 1988
448BFlash,32BRAM,4I/O,8bitADC, PWM, CLC, NCO, CWG, TEMPIndicator,1.8V-3.6V | Microchip Technology Inc. PIC10LF320-E/P
448 B Flash, 32 B Ram, 4 I/O, 8Bit Adc, Pwm, Clc, Nco, Cwg, Temp Indicator, 1.8V - 3.6V 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC10LF320-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10LF320-EP
  • PIC10LF320E/P
  • PIC10LF320EP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency16 MHz
Max Frequency16 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size448 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os3
Number of Programmable I/O4
Number of Timers/Counters2
Operating Supply Voltage3.3 V
RAM Size32 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC10LF320-E/P.

Upverter
Datasheet210 pages12 years ago
Electro Sonic
Datasheet193 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements