Microchip PIC10LF320-E/OT

MCU 8-bit PIC10 PIC RISC 0.448KB Flash 3.3V 6-Pin SOT-23 Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency16 MHz
Max Frequency16 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size448 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os3
Number of Programmable I/O4
Number of Timers/Counters2
Operating Supply Voltage3.3 V
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC10LF320-E/OT.

Upverter
Datasheet210 pages12 years ago
SHENGYU ELECTRONICS
Datasheet193 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.567
$ 0.55
$ 1.193
$ 0.522
Stock
19,103
773,961
447,369
89,338
21,908
Authorized Distributors
0
13
9
7
1
Case/Package
SOT-23-6
SOT-23
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
6
6
Core Architecture
PIC
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
16 MHz
16 MHz
Number of I/Os
3
3
3
3
3
Interface
-
-
-
-
-
Memory Type
FLASH
FLASH
FLASH
FLASH
FLASH
Memory Size
448 B
-
448 B
448 B
-
Min Supply Voltage
2.5 V
2.3 V
1.8 V
1.8 V
2.5 V
Max Supply Voltage
3.6 V
5.5 V
3.6 V
3.6 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC10LF320-E/OT.

Related Parts

Descriptions

Descriptions of Microchip PIC10LF320-E/OT provided by its distributors.

MCU 8-bit PIC10 PIC RISC 0.448KB Flash 3.3V 6-Pin SOT-23 Bag
8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V
896 B Flash 64 B RAM 4 I/O 8bit ADC PWM CLC DDS CWG
IC MCU 8BIT 448B FLASH SOT23-6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10LF320-EOT
  • PIC10LF320E/OT
  • PIC10LF320EOT

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency16 MHz
Max Frequency16 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size448 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os3
Number of Programmable I/O4
Number of Timers/Counters2
Operating Supply Voltage3.3 V
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC10LF320-E/OT.

Upverter
Datasheet210 pages12 years ago
SHENGYU ELECTRONICS
Datasheet193 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements