Microchip PIC10F200-I/OT

8-BIT, Flash, 4 Mhz, Risc Microcontroller, PDSO6, Lead Free, Plastic, SC-74A, SOT-23, 6 Pin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Core ArchitecturePIC
Data Bus Width8 b
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Memory Size384 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of Programmable I/O4
Number of Timers/Counters1
PackagingBulk
RAM Size16 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC10F200-I/OT.

Datasheet96 pages17 years ago
Future Electronics
Datasheet88 pages17 years ago
Geoflip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.58
$ 0.534
$ 0.534
Stock
32,044
3,237,730
3,237,730
Authorized Distributors
2
14
14
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
-
4
4
Interface
-
USB
USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
384 B
384 B
384 B
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC10F200-I/OT.

Related Parts

Descriptions

Descriptions of Microchip PIC10F200-I/OT provided by its distributors.

8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
PIC10F Series 384 B Flash 16 B RAM SMT 8-Bit Microcontroller - SOT-23-6
MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 Bag

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F200-IOT
  • PIC10F200I/OT
  • PIC10F200IOT

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Core ArchitecturePIC
Data Bus Width8 b
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Memory Size384 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of Programmable I/O4
Number of Timers/Counters1
PackagingBulk
RAM Size16 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC10F200-I/OT.

Datasheet96 pages17 years ago
Future Electronics
Datasheet88 pages17 years ago
Geoflip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements