Vishay Sfernice PHT0603Y1002BGT200

Res SMD 10 Kohm 0.1% 0.0375W 0603

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
FeaturesAnti-Sulfur
Max Operating Temperature215 °C
Max Power Dissipation37.5 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance10 kΩ
Temperature Coefficient15 ppm/°C
Tolerance0.1 %
Dimensions
Height635 µm
Length1.524 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay Sfernice PHT0603Y1002BGT200.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Sfernice PHT0603Y1002BGT200.

Descriptions

Descriptions of Vishay Sfernice PHT0603Y1002BGT200 provided by its distributors.

RES SMD 10KOHM 0.1% 0.0375W 0603
Waffle Pack or Tape & Reel / PHT 0603 Y 1002 B G TR200 e4

Manufacturer Aliases

Vishay Sfernice has several brands around the world that distributors may use as alternate names. Vishay Sfernice may also be known as the following names:

  • SFERNICE (VISHAY)
  • VISHAY/SFERNICE (VA)
  • Sfernice (Vishay Sfernice)
  • VISHAY-SFER
  • Spectrol / Sfernice / Vishay
  • VISHAY SF
  • VISHAY INC

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
FeaturesAnti-Sulfur
Max Operating Temperature215 °C
Max Power Dissipation37.5 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance10 kΩ
Temperature Coefficient15 ppm/°C
Tolerance0.1 %
Dimensions
Height635 µm
Length1.524 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay Sfernice PHT0603Y1002BGT200.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago