JST PHR-2

Crimp terminal housing; pitch 2.00mm; 2-contacts; female; applicable wire AWG#24-32; 100V/2A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural, White
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MaterialNylon
MountCable, Free Hanging
Number of Pins2
Weight28.349523 g
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating2 A
Fastening TypeDetent
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-25 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V
Voltage Rating (DC)100 V
Working Voltage100 V
Dimensions
Depth6.85 mm
Height6.4 mm
Lead Pitch2 mm
Length5.8 mm
Pitch2 mm
Width4.5 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for JST PHR-2.

SOS electronic
Datasheet3 pages11 years ago
LKR
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet7 pages18 years ago
Datasheet4 pages15 years ago
TME
Datasheet3 pages14 years ago
element14 APAC
Datasheet7 pages21 years ago
Burklin Elektronik
Datasheet5 pages8 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.40%

Engineering Resources

View Evaluation kits and Reference designs for JST PHR-2.

Related Parts

Descriptions

Descriptions of JST PHR-2 provided by its distributors.

Crimp terminal housing; pitch 2.00mm; 2-contacts; female; applicable wire AWG#24-32; 100V/2A
Connector Housing, PH Series, 2 Position, 2.00mm, Crimp, Free Handing, Natural
JST (JAPAN SOLDERLESS TERMINALS) - PHR-2 - Connector Housing, PH Series, Receptacle, 2 Ways, 2 mm, BPH and SPH Series Crimp Contacts
Wire To Board Connector Housing; Product Range:Ph Series; Gender:Receptacle; No. Of Positions:2Positions; Pitch Spacing:2Mm; For Use With:Bph And Sph Series Crimp Contacts; Connector Type:Wire To Board; Contact Termination Type:Crimprohs Compliant: Yes |Jst (Japan Solderless Terminals) PHR-2
Positions = 2 / Rows = 1 / Pitch mm = 2 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = TUV / Standards Met = UL Listed / Current Rating A = 2 / Voltage Rating VAC/DC = 100 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85
HOUSING, 2WAY, 2MM; Product Range: PH Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 2mm; For Use With: BPH and SPH Series Crimp Contacts; SVHC: No SVHC (15-Jan-2019); Colour: White; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; Contact Resistance Max: 10mohm; Contact Termination: Crimp; Contact Termination Type: Crimp; Current Rating: 2A; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Material: Nylon 6.6; No. of Contacts: 2Contacts; No. of Rows: 2Rows; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Working Voltage: 100V

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHR2

Technical Specifications

Physical
ColorNatural, White
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MaterialNylon
MountCable, Free Hanging
Number of Pins2
Weight28.349523 g
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating2 A
Fastening TypeDetent
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-25 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V
Voltage Rating (DC)100 V
Working Voltage100 V
Dimensions
Depth6.85 mm
Height6.4 mm
Lead Pitch2 mm
Length5.8 mm
Pitch2 mm
Width4.5 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for JST PHR-2.

SOS electronic
Datasheet3 pages11 years ago
LKR
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet7 pages18 years ago
Datasheet4 pages15 years ago
TME
Datasheet3 pages14 years ago
element14 APAC
Datasheet7 pages21 years ago
Burklin Elektronik
Datasheet5 pages8 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant