Nexperia PHP79NQ08LT,127

Trans MOSFET N-CH 75V 73A 3-Pin(3+Tab) TO-220AB Rail
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageSOT
Number of Pins3
Technical
Continuous Drain Current (ID)73 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance16 mΩ
Drain to Source Voltage (Vdss)75 V
Element ConfigurationSingle
Fall Time57 ns
Gate to Source Voltage (Vgs)15 V
Input Capacitance8.25 nF
Max Dual Supply Voltage75 V
Max Operating Temperature175 °C
Max Power Dissipation230 W
Min Operating Temperature-55 °C
Power Dissipation157 W
Rds On Max5 mΩ
Rise Time102 ns
Turn-Off Delay Time101 ns
Turn-On Delay Time30 ns

Documents

Download datasheets and manufacturer documentation for Nexperia PHP79NQ08LT,127.

Future Electronics
Datasheet14 pages14 years ago
Upverter
Datasheet13 pages14 years ago
Newark
Datasheet14 pages14 years ago
iiiC
Datasheet13 pages0 years ago

Inventory History

3 month trend:
-7.88%

Supply Chain

Lifecycle StatusEOL (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PHP79NQ08LT,127.

Related Parts

Descriptions

Descriptions of Nexperia PHP79NQ08LT,127 provided by its distributors.

Trans MOSFET N-CH 75V 73A 3-Pin(3+Tab) TO-220AB Rail
Mosfet, N-Ch, 75V, 73A, To-220Ab Rohs Compliant: Yes |Nexperia PHP79NQ08LT,127
73 A 75 V 0.018 ohm N-CHANNEL Si POWER MOSFET TO-220AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHP79NQ08LT 127
  • PHP79NQ08LT-127
  • PHP79NQ08LT127

Technical Specifications

Physical
Case/PackageSOT
Number of Pins3
Technical
Continuous Drain Current (ID)73 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance16 mΩ
Drain to Source Voltage (Vdss)75 V
Element ConfigurationSingle
Fall Time57 ns
Gate to Source Voltage (Vgs)15 V
Input Capacitance8.25 nF
Max Dual Supply Voltage75 V
Max Operating Temperature175 °C
Max Power Dissipation230 W
Min Operating Temperature-55 °C
Power Dissipation157 W
Rds On Max5 mΩ
Rise Time102 ns
Turn-Off Delay Time101 ns
Turn-On Delay Time30 ns

Documents

Download datasheets and manufacturer documentation for Nexperia PHP79NQ08LT,127.

Future Electronics
Datasheet14 pages14 years ago
Upverter
Datasheet13 pages14 years ago
Newark
Datasheet14 pages14 years ago
iiiC
Datasheet13 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago