Nexperia PHP33NQ20T,127

Trans MOSFET N-CH 200V 32.7A 3-Pin(3+Tab) TO-220AB Tube
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Number of Pins3
Technical
Continuous Drain Current (ID)32.7 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance77 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time45 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.87 nF
Max Dual Supply Voltage200 V
Max Operating Temperature175 °C
Max Power Dissipation230 W
Min Operating Temperature-55 °C
Power Dissipation230 W
Rds On Max77 mΩ
Rise Time35 ns
Turn-Off Delay Time43 ns
Turn-On Delay Time12 ns

Documents

Download datasheets and manufacturer documentation for Nexperia PHP33NQ20T,127.

Future Electronics
Datasheet13 pages15 years ago
Upverter
Datasheet13 pages15 years ago
Farnell
Datasheet14 pages15 years ago
iiiC
Datasheet13 pages0 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PHP33NQ20T,127.

Descriptions

Descriptions of Nexperia PHP33NQ20T,127 provided by its distributors.

Trans MOSFET N-CH 200V 32.7A 3-Pin(3+Tab) TO-220AB Tube
PHP33NQ20T - N-channel TrenchMOS standard level FET
MOSFET N-CH 200V 32.7A TO220AB
200V N-CH TRANS MOS 32.7A 3PIN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHP33NQ20T@127

Technical Specifications

Physical
Case/PackageSOT
Number of Pins3
Technical
Continuous Drain Current (ID)32.7 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance77 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time45 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.87 nF
Max Dual Supply Voltage200 V
Max Operating Temperature175 °C
Max Power Dissipation230 W
Min Operating Temperature-55 °C
Power Dissipation230 W
Rds On Max77 mΩ
Rise Time35 ns
Turn-Off Delay Time43 ns
Turn-On Delay Time12 ns

Documents

Download datasheets and manufacturer documentation for Nexperia PHP33NQ20T,127.

Future Electronics
Datasheet13 pages15 years ago
Upverter
Datasheet13 pages15 years ago
Farnell
Datasheet14 pages15 years ago
iiiC
Datasheet13 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago