Try the Octopart BOM Tool! Ad
octopart.com

LEMO PHG.2B.306.CLLD92Z

Conn Circular F 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
PHG.2B.306.CLLD92Z 106 Buy Now »
USD
75.97 69.42 62.86 62.86 62.86
Newark
73R2910 106 Buy Now »
USD
80.14 73.23 61.02 56.55 56.55
Powell Electronics
PHG.2B.306.CLLD92Z.LEMO 69 Buy Now »
USD
58.09 53.19 51.73 51.73 51.73
PEI Genesis
PHG.2B.306.CLLD92Z 106 Buy Now »
USD
45.36 45.36 38.79 38.79 38.79
Sager Electronics
PHG.2B.306.CLLD92Z 0 ··
USD
48.47 47.45 44.41 44.41 44.41
Digi-Key
PHG.2B.306.CLLD92Z-ND 0 ··
USD
60.57 60.57 60.57 60.57 60.57
Heilind Electronics
LEMPHG.2B.306.CLLD92Z 0 ··
Heilind Asia
LEMPHG.2B.306.CLLD92Z 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PHG.2B.306.CLLD92Z Contact ··

Descriptions

SOCKET, IN-LINE, 6WAY; Connector Type:Circular; Gender:Receptacle; No. of Ways:6; Termination Method:Solder; Contact Material:Bronze; Contact Plating:Gold; Contact Style:Socket; Mounting Type:Cable; Current Rating:12A; IP Rating:IP50; Insulator Material:PEEK; Material:Brass; Max Operating Temperature:250°C; Max Wire Size AWG:20AWG; Min Temperature Operating:-55°C; No. of Mating Cycles:5000; No. of Poles:6; Plating:Chrome; Coating:
Farnell
LMO PHG.2B.306.CLL
Powell Electronics
SOCKET, IN-LINE, 6WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; No. of Contacts:6; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Body Plating:Chrome; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Bronze; Contact Plating:Gold; Contact Type:Socket; Current Rating:12A; IP/NEMA Rating:IP50; Insulator Material:PEEK; Material:Brass; Mounting Type:Cable; No. of Mating Cycles:5000; No. of Poles:6; No. of Ways:6; Operating Temperature Max:250°C; Operating Temperature Min:-55°C; Termination Method:Solder; Wire Size AWG Max:20AWG
element14 APAC
CONN INLINE RCPT 6SKT SLD CUP
Digi-Key
LBR KeyG 6C CHR 9.2mm D BR
PEI Genesis
Conn Circular F 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Verical
B SERIES SIZE 2, INLINE RECEPTACLE, G KEYING, 06 CONTACTS, CHROME SHELL, FEMALE SOLDER CONTACTS COLLET FOR 9.2MM BACKNUT FOR BEND RELIEF - PHG.2B.306.CLLD92Z
Sager Electronics
SOCKET, IN-LINE, 6WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:6; Termination Method:Solder; Contact Material:Bronze; Contact Plating:Gold; Contact Style:Socket; Mounting Type:Cable; Current Rating:12A; IP ;RoHS Compliant: Yes
Newark

Technical Specifications

Gender Female
Material Brass
Contact Material Bronze
RoHS Compliant
Contact Plating Gold
Current Rating 12 A
REACH SVHC Compliance No SVHC
Number of Mating Cycles 5000
Mounting Type Solder
Number of Contacts 6

Documents

LEMO
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Farnell
Datasheet 1 page 3 years ago
Datasheet 212 pages 17 years ago
Datasheet 36 pages 6 years ago
Datasheet 210 pages 16 years ago
KeyWolf
Datasheet 9 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page
Rohs Statement 1 page 4 years ago
Reach Statement 1 page 2 years ago

Images

Alternate Names

LEMO USA PHG.2B.306.CLLD92Z
LEMO SA PHG.2B.306.CLLD92Z
REDEL PHG.2B.306.CLLD92Z
LEMO USA Inc PHG.2B.306.CLLD92Z
LEMO ELECTRONICS FCI PHG.2B.306.CLLD92Z
LEMO USA/R PHG.2B.306.CLLD92Z
Lemo Electronics PHG.2B.306.CLLD92Z
LEMO ERA PHG.2B.306.CLLD92Z
LEMO CONNECTOR PHG.2B.306.CLLD92Z
LEMOINC PHG.2B.306.CLLD92Z
LEMOU PHG.2B.306.CLLD92Z

Search for other parts like PHG.2 »