Amphenol Communications Solutions PHEC80R-R111LF

Conn SCSI RCP 80 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolybutylene
MountThrough Hole
Number of Terminals80
Technical
Connector TypeReceptacle
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)350 V
Min Operating Temperature-55 °C
Number of Contacts80
Number of Ports1
Number of Positions80
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating (AC)250 V
Voltage Rating (DC)350 V
Dimensions
Depth15.3 mm
Length64.42 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions PHEC80R-R111LF.

_legacy Avnet
Datasheet8 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions PHEC80R-R111LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions PHEC80R-R111LF provided by its distributors.

Conn SCSI RCP 80 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port Tray
OEM ITEM PHEC80R-R111LF-LB 31TH DEC 18/

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolybutylene
MountThrough Hole
Number of Terminals80
Technical
Connector TypeReceptacle
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)350 V
Min Operating Temperature-55 °C
Number of Contacts80
Number of Ports1
Number of Positions80
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating (AC)250 V
Voltage Rating (DC)350 V
Dimensions
Depth15.3 mm
Length64.42 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions PHEC80R-R111LF.

_legacy Avnet
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant