Amphenol Communications Solutions PHEC60P-S211LF

Conn SCSI PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Number of Terminals60
Technical
Connector TypePlug
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts60
Number of Ports1
Number of Positions60
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth8 mm
Length53.6 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions PHEC60P-S211LF.

_legacy Avnet
Datasheet8 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions PHEC60P-S211LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions PHEC60P-S211LF provided by its distributors.

Conn SCSI PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port Tray
OEM ITEM PHEC60P-S211LF-LB 31TH DEC 18/
PHEC60P-S211LF PHEC60P-S211LF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Number of Terminals60
Technical
Connector TypePlug
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts60
Number of Ports1
Number of Positions60
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth8 mm
Length53.6 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions PHEC60P-S211LF.

_legacy Avnet
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant