KEMET PHE840MD6470KD15R06L2

Cap Film Suppression X2 0.47uF 760VDC/275VAC PP 10%( 26 X 9 X 18.5mm) Radial 22.5mm 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance470 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating760 V
Voltage Rating (AC)275 V
Voltage Rating (DC)760 V
Dimensions
Depth9 mm
Height18.5 mm
Height - Seated (Max)18.4912 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for KEMET PHE840MD6470KD15R06L2.

Upverter
Datasheet1 page12 years ago

Inventory History

3 month trend:
+47.97%

Engineering Resources

View Evaluation kits and Reference designs for KEMET PHE840MD6470KD15R06L2.

Related Parts

Descriptions

Descriptions of KEMET PHE840MD6470KD15R06L2 provided by its distributors.

Cap Film Suppression X2 0.47uF 760VDC/275VAC PP 10%( 26 X 9 X 18.5mm) Radial 22.5mm 105C Bulk
Radial FILM CAPACITOR PHE840M 275V 0.47muF ±10% 1.024Lx0.354W 26.00mmx9.00mm
CAP FILM 0.47UF 10% 760VDC RAD
470Nf2 80Vav |Kemet PHE840MD6470KD15R06L2

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance470 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating760 V
Voltage Rating (AC)275 V
Voltage Rating (DC)760 V
Dimensions
Depth9 mm
Height18.5 mm
Height - Seated (Max)18.4912 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for KEMET PHE840MD6470KD15R06L2.

Upverter
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant