KEMET PHE450PB5100JR06

PHE450 10nF Polypropylene Film Capacitor 1000 V dc, 600 V ac +/-5% | KEMET PHE450PB5100JR06
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250030
TerminationRadial
Tolerance5 %
Voltage1 kV
Voltage Rating1 kV
Voltage Rating (AC)375 V
Voltage Rating (DC)1 kV
Dimensions
Depth5.5 mm
Height5.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for KEMET PHE450PB5100JR06.

Newark
Datasheet1 page7 years ago
TME
Datasheet26 pages7 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages8 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+6.46%

Engineering Resources

View Evaluation kits and Reference designs for KEMET PHE450PB5100JR06.

Related Parts

Descriptions

Descriptions of KEMET PHE450PB5100JR06 provided by its distributors.

PHE450 10nF Polypropylene Film Capacitor 1000 V dc, 600 V ac +/-5% | KEMET PHE450PB5100JR06
Cap Film 0.01uF 1000V PP 5% (18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
Film Capacitor, 0.01 uF, 600 V, 1000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin
Radial FILM CAPACITOR PHE450 1kV 10000pF ±5% 0.709Lx0.217W 18.00mmx5.50mm
CAPACITOR, 0.01UF 1000V PULSE; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1kV; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (20-Jun-2011); Capacitor Mounting:Through Hole; External Depth:5.5mm; External Length / Height:10.5mm; External Width:18mm; Lead Diameter:0.8mm; No. of Pins:2; Termination Type:Radial Leaded

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • F450BD103J1K0C

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250030
TerminationRadial
Tolerance5 %
Voltage1 kV
Voltage Rating1 kV
Voltage Rating (AC)375 V
Voltage Rating (DC)1 kV
Dimensions
Depth5.5 mm
Height5.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for KEMET PHE450PB5100JR06.

Newark
Datasheet1 page7 years ago
TME
Datasheet26 pages7 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages8 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant